help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    GLDB01C Honeywell
    MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Top ...
    查看产品
    有存货: 111
    可立即发货 

    1
    $65.42
    5
    $62.89
    10
    $61.98
    20
    $60.31
    50
    $59.55
    HEL-705-1164-18 Honeywell
    Resistance Temperature Detector Thermistor
    查看产品
    有存货: 43
    可立即发货 

    2
    $58.48
    10
    $56.04
    20
    $53.81
    100
    $51.64
    300 +
    $49.49
    HOA0892-L55 Honeywell
    Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
    查看产品
    有存货: 28
    可立即发货 

    5
    $11.4841
    25
    $9.9231
    50
    $9.2867
    100
    $8.8586
    300
    $8.5935
    JX-40 Honeywell
    MICRO SWITCH™ Basic Switches: Subminiature Component, Auxiliary Actuator, Straight Leaf
    查看产品
    已订购: 600
    Ships 7/20/26

    5
    $5.35
    25
    $4.61
    200
    $3.91
    400
    $3.80
    600
    $3.76
    RTY050LVNAX Honeywell
    Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
    查看产品
    有存货: 38
    可立即发货 

    1
    $146.51
    5
    $134.02
    10
    $128.50
    20
    $127.23
    50
    $125.97
    RTY090LVEAX Honeywell
    Sensor, Rotary, 90 deg (+/- 45 deg), 5V input, Euro Pinout | Honeywell RTY090LVEAX
    查看产品
    有存货: 43
    可立即发货 

    1
    $68.50
    5
    $65.85
    10
    $64.90
    20
    $63.15
    50
    $62.34
    SL1-H Honeywell
    Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5A 250VAC 11.77N Linear Conduit Automotive
    查看产品
    有存货: 47
    可立即发货 

    1
    $177.09
    5
    $173.64
    10
    $156.36
    20
    $155.58
    50
    $154.80
    V3-1136-D8 Honeywell
    V3-1136-D8, Honeywell
    查看产品
    有存货: 42
    可立即发货 

    15 +
    $58.14
    VPR5F20 Honeywell
    Res Wirewound 20 Ohm 5% 5W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 43
    可立即发货 

    1
    $9.18
    10
    $8.99
    25
    $8.81
    50
    $8.64
    100
    $8.46
    102TL2218-3 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Integrated Wire T ...
    查看产品
    有存货: 58
    可立即发货 

    1
    $338.34
    3
    $321.58
    5
    $307.93
    10
    $302.86
    20 +
    $299.48