help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    24PCEFJ6G Honeywell
    Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 0.5 psi Pressure Range, Fluoros ...
    查看产品
    有存货: 80
    可立即发货 

    3
    $74.88
    10
    $62.54
    25
    $59.66
    100
    $59.36
    150
    $59.06
    2NT1-3D Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 2 Position (On - On), Screw Terminal, ...
    查看产品
    有存货: 41
    可立即发货 
    已订购: 100
    Ships 6/25/26

    1
    $58.54
    5
    $57.86
    10
    $56.73
    25
    $56.59
    50
    $56.16
    301LS2 Honeywell
    Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.8A 550VDC Rotary Conduit Automotive
    查看产品
    有存货: 32
    可立即发货 

    1
    $732.72
    3
    $702.56
    5
    $695.60
    8
    $688.71
    10 +
    $681.89
    有存货: 20
    可立即发货 

    1
    $6.78
    10
    $6.64
    25
    $6.51
    50
    $6.38
    100
    $6.25
    61NT1-2 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Panel Stand-Off with Panel Seal, Single Pole Single Throw (SPST), 2 Pos ...
    查看产品
    有存货: 107
    可立即发货 

    1
    $37.71
    5
    $35.54
    10
    $35.00
    25
    $34.49
    50
    $33.57
    73JA2K Honeywell
    Res Wirewound POT 2K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
    查看产品
    有存货: 98
    可立即发货 

    2
    $63.27
    6
    $62.09
    11
    $60.91
    21
    $59.75
    100
    $58.58
    76065-00001000-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 36
    可立即发货 

    2
    $61.23
    6
    $60.10
    11
    $58.96
    21
    $57.84
    50
    $56.70
    78303-B00000400-14 Honeywell
    Pressure Switch NC - Screw Terminals - 25-50±4 PSI
    查看产品
    有存货: 1788
    可立即发货 

    1
    $106.47
    5
    $84.38
    10
    $80.73
    20
    $76.18
    50
    $74.08
    81807-B00000011-01 Honeywell
    Industrial Pressure Sensors PRESSURE SWITCH
    查看产品
    有存货: 45
    可立即发货 

    8 +
    $8.67
    914CE2-3 Honeywell
    MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Roller Parallel Plunger Act ...
    查看产品
    有存货: 200
    可立即发货 

    1
    $123.04
    5
    $119.44
    10
    $111.38
    20
    $107.10
    50
    $106.83