help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    NGCMA10AX01C Honeywell
    Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount
    查看产品
    有存货: 10
    可立即发货 

    1
    $53.03
    5
    $50.40
    10
    $45.39
    30
    $44.48
    60
    $44.04
    PBN1B332BT Honeywell
    Legacy Pressure Switches/Honeywell |Honeywell PBN1B332BT
    查看产品
    9 WEEKS

    1
    $159.64
    5
    $135.46
    10
    $132.81
    25
    $130.19
    50
    $115.80
    PX2AN1XX150PGAAX Honeywell
    Pressure Sensor 0psi to 150psi Vented Gage 3-Pin
    查看产品
    有存货: 139
    可立即发货 

    1
    $261.89
    5
    $232.00
    10
    $229.70
    20
    $227.43
    30
    $225.18
    SR16C-J8 Honeywell
    Honeywell Value-added Hall-effect Position Sensors : SR16 Series, Low-cost digital Hall-effect vane Sensor, 1219 ...
    查看产品
    有存货: 130
    可立即发货 

    1
    $26.85
    5
    $25.30
    20
    $24.92
    40
    $24.39
    60
    $23.90
    SSCDANN015PDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 13
    可立即发货 

    1
    $50.94
    5
    $39.14
    10
    $37.45
    25
    $35.76
    50
    $34.74
    SSCDANN060PAAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 36
    可立即发货 

    1
    $54.39
    5
    $48.89
    10
    $47.53
    25
    $45.63
    50
    $43.89
    SZR-MY2-1-DC12V Honeywell
    Power Relay 12VDC 5A DPDT(21.5x28x36)mm Socket
    查看产品
    有存货: 39
    可立即发货 

    1
    $22.22
    5
    $21.45
    10
    $20.94
    25
    $20.62
    50
    $20.18
    SZRLY2N1AC110120V Honeywell
    Power Relay 110/120VAC 10A DPDT(21.5x28x42.4)mm Socket
    查看产品
    有存货: 16
    可立即发货 

    1
    $8.701
    20
    $7.910
    40
    $7.730
    60
    $7.710
    100
    $7.620
    V7-5F17D8-000-1 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 3 A 125, 250, or 277 Vac, Pin ...
    查看产品
    有存货: 175
    可立即发货 

    5
    $7.01
    10
    $6.99
    25
    $6.98
    50
    $6.96
    100
    $5.22
    VC5E20 Honeywell
    Res Wirewound 20 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 41
    可立即发货 

    1
    $0.78
    25
    $0.77
    50
    $0.75
    100
    $0.74
    500
    $0.72