help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    4TL1-1 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (On - Off - On), Screw Terminals, ...
    查看产品
    有存货: 50
    可立即发货 

    1
    $81.69
    5
    $78.49
    10
    $74.96
    20
    $74.52
    50
    $71.91
    4TL887-2D Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Single Throw (4PST) 2 Position, Special Circuitry (Off - On), Sc ...
    查看产品
    有存货: 40
    可立即发货 

    1
    $312.46
    5
    $293.09
    10
    $290.19
    13
    $287.31
    25
    $284.47
    58C12K Honeywell
    Res Wirewound POT 2K Ohm 5% 4W 1(Elec)/1(Mech)Turns 6.35mm (70.64 X 42.86 X 53.94mm) Solder Lug Panel Mount
    查看产品
    有存货: 30
    可立即发货 

    1
    $121.85
    5
    $97.49
    10
    $95.37
    25
    $87.55
    50
    $87.11
    79700-00002750-01 Honeywell
    Industrial Pressure Sensors PRESSURE SWITCH
    查看产品
    有存货: 60
    可立即发货 

    3
    $26.67
    5
    $25.78
    10
    $25.40
    25
    $24.90
    50
    $24.51
    AML22CBF2BA Honeywell
    BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Mom - Gold - Red LED - 24 Vdc - QC/Solder
    查看产品
    有存货: 40
    可立即发货 

    1
    $94.76
    5
    $91.09
    10
    $89.15
    20
    $87.36
    50
    $86.25
    AWM730B5 Honeywell
    Flow Sensor Mass Air 4-Pin
    查看产品
    有存货: 7
    可立即发货 

    1
    $210.03
    5
    $203.90
    10
    $201.88
    13
    $199.88
    25
    $197.90
    BZ-2R55 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 41
    可立即发货 

    4
    $21.46
    16
    $21.06
    31
    $20.68
    61
    $20.27
    200
    $19.87
    BZ-2RW80283-PC2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 2
    可立即发货 

    1
    $22.308
    5
    $20.280
    10
    $17.710
    25
    $16.560
    50
    $16.040
    CMC501 Honeywell
    Res Wirewound 1 Ohm 1% 50W ±50ppm/°C Aluminum Housed AXL Flange Mount
    查看产品
    有存货: 40
    可立即发货 

    1
    $29.78
    10
    $25.69
    25 +
    $17.86
    D308N-50KZ Honeywell
    Res Conductive Plastic POT 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
    查看产品
    有存货: 40
    可立即发货 

    15
    $52.18
    25
    $38.97
    50
    $33.94
    100
    $26.64
    250
    $19.05