help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    SZL-VL-S-E-N-M Honeywell
    "VL Limit Switch _CROSS TOP ROLLER PLUNGER Ф12.5x3.8"
    查看产品
    有存货: 19
    可立即发货 

    1
    $55.91
    5
    $53.07
    20
    $45.10
    40
    $44.99
    60
    $44.88
    VC10F.5 Honeywell
    Res Wirewound 0.5 Ohm 10% 10W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 37
    可立即发货 

    10
    $3.5814
    100
    $2.8461
    250
    $2.6448
    500
    $2.4665
    1,000
    $2.1469
    VP25K-120 Honeywell
    Res Wirewound 120 Ohm 5% 25W ±300ppm/°C Molded AXL
    查看产品
    有存货: 37
    可立即发货 

    1
    $64.14
    5
    $31.71
    25
    $11.70
    100
    $9.56
    250 +
    $7.91
    12TW1-3G Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Solder ...
    查看产品
    有存货: 12
    可立即发货 

    1
    $213.57
    5
    $193.38
    10
    $185.42
    13
    $183.59
    25
    $181.77
    13C5000PS4L/S76106 Honeywell
    Jz Stainless Pressure Products
    查看产品
    有存货: 36
    可立即发货 

    1
    $74.77
    25
    $73.28
    250 +
    $62.00
    141SM32-H2 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 11 A 125/250 Vac, 3,40 N [ ...
    查看产品
    有存货: 88
    可立即发货 

    7
    $51.56
    10
    $51.43
    25
    $51.30
    50
    $51.17
    100
    $27.09
    1CPSA2 Honeywell
    Switch Safety Interlock N.O./N.C. DPST/DPST Eyelet Pull Screw Mount Conduit 1000000Cycles
    查看产品
    有存货: 23
    可立即发货 

    1
    $403.06
    3
    $397.46
    5 +
    $392.01
    1PA3 Honeywell
    Switch Access Packet Bulk
    查看产品
    有存货: 55
    可立即发货 

    14
    $25.00
    25 +
    $18.00
    1TL1-5F Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - On), Screw ...
    查看产品
    有存货: 14
    可立即发货 

    1
    $72.84
    5
    $50.90
    10 +
    $47.60
    2455R99130311 Honeywell
    Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin
    查看产品
    有存货: 36
    可立即发货