help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    77039-00000050-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 85
    可立即发货 

    1
    $73.07
    5
    $70.24
    10
    $69.23
    20
    $67.36
    50
    $66.50
    AML21FBA2BC Honeywell
    Switch Push Button N.O./N.C. DPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder
    查看产品
    有存货: 6
    可立即发货 

    1
    $133.45
    5
    $108.42
    10
    $104.10
    13
    $99.66
    25
    $97.91
    AML26GBF2CA02RG Honeywell
    Switch Rocker (ON) None ON DPDT Quick Connect/Solder Rocker
    查看产品
    27 WEEKS

    25
    $708.85
    50
    $362.05
    75
    $246.44
    100 +
    $241.52
    BZ-2RQ1-D682 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 2
    可立即发货 

    1
    $22.902
    3
    $20.820
    13
    $20.430
    26
    $20.040
    52
    $19.660
    BZ-2RW82271 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 36
    可立即发货 

    4
    $24.40
    17
    $23.24
    67
    $22.19
    166
    $21.22
    497 +
    $20.34
    BZ-7RST Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 19
    可立即发货 

    1
    $109.25
    2
    $105.78
    5 +
    $96.28
    DUXL01D Honeywell
    Pressure Sensor 0inH2O to 1inH2O Differential 4-Pin
    查看产品
    有存货: 36
    可立即发货 

    1
    $162.00
    10 +
    $149.00
    HOA0880-L55 Honeywell
    Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
    查看产品
    有存货: 99
    可立即发货 

    10
    $8.46
    35
    $8.31
    65
    $8.15
    100
    $7.83
    1,000
    $7.53
    LSA2B Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, No Lever ...
    查看产品
    有存货: 20
    可立即发货 
    已订购: 100
    Ships 7/20/26

    1
    $216.86
    3
    $212.62
    5
    $212.09
    10
    $211.56
    20 +
    $211.03
    LSF1A Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Momentary, Side Roller Plunger, ...
    查看产品
    有存货: 41
    可立即发货 

    1
    $325.00
    3
    $309.49
    5
    $302.69
    10
    $300.81
    20 +
    $300.06