help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    208LS1 Honeywell
    MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Plug-in Body Style, Wobbl ...
    查看产品
    有存货: 119
    可立即发货 

    1
    $274.95
    3
    $266.87
    5
    $264.22
    10
    $261.59
    20 +
    $259.00
    2F212 Honeywell
    Unsealed Oi-Pb Switch.
    查看产品
    27 WEEKS

    3
    $394.18
    5
    $291.09
    8
    $216.04
    10 +
    $211.72
    2TP1-1 Honeywell
    The 2TP1-1 is a 2-pole, 3-position DPDT power-duty rocker switch featuring screw terminals and flush panel mounti ...
    查看产品
    已订购: 100
    Ships 7/20/26

    1
    $191.17
    5
    $172.29
    10
    $164.92
    13
    $163.06
    25
    $161.21
    2TP201-1 Honeywell
    MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), ...
    查看产品
    有存货: 41
    可立即发货 

    1
    $145.52
    5
    $143.14
    10
    $122.81
    13
    $122.19
    25
    $115.74
    392C32500 Honeywell
    Res Conductive Plastic POT 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount
    查看产品
    有存货: 47
    可立即发货 

    4
    $18.32
    18
    $17.97
    35
    $17.65
    70
    $17.30
    100
    $16.96
    392JA2500 Honeywell
    Res Conductive Plastic POT 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 34.53mm) Pin Panel Mount/T ...
    查看产品
    有存货: 146
    可立即发货 

    5
    $15.25
    21
    $14.97
    42
    $14.70
    83
    $14.41
    100
    $14.13
    53C220K Honeywell
    Res Conductive Plastic POT 20K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel ...
    查看产品
    有存货: 30
    可立即发货 

    1
    $20.61
    10
    $19.42
    25
    $18.36
    50
    $17.97
    100
    $16.91
    554-39BK01-250 Honeywell
    NTC Thermistor Probe - 25 Ohm.
    查看产品
    有存货: 46
    可立即发货 

    1
    $175.43
    4
    $168.12
    7
    $161.39
    34
    $154.94
    100 +
    $148.48
    6PA63 Honeywell
    Switch Access Limit Switch Adjustable Rod Lever
    查看产品
    有存货: 67
    可立即发货 

    1
    $117.22
    5
    $95.75
    10
    $88.95
    20
    $85.48
    50
    $84.54
    76072-B00000150-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 41
    可立即发货 

    1
    $127.98
    5
    $99.06
    10
    $93.10
    20
    $88.21
    50
    $83.58