help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    SSCMRNN1.6BASA3 Honeywell
    Board Mount Pressure Sensor 0bar to 1.6bar Absolute Medical 8-Pin SMD Module
    查看产品
    有存货: 47
    可立即发货 

    4
    $98.57
    5
    $98.33
    10
    $98.07
    25
    $97.83
    50
    $51.80
    SZL-WL-F-N Honeywell
    Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 10A 480VAC 250VDC Linear Conduit Automotive
    查看产品
    有存货: 41
    可立即发货 

    1
    $407.92
    5
    $403.85
    10
    $399.81
    15
    $395.81
    20 +
    $394.52
    YA-2RQ1250-A2 Honeywell
    Large Basic Switch - SPST-NO - Off-Mom - 20A 125V AC, 500mA 125VDC - Overtravel Steel Plunger Actuator - Screw Te ...
    查看产品
    有存货: 46
    可立即发货 

    1
    $60.06
    10
    $39.65
    25
    $38.40
    50
    $36.82
    100
    $36.46
    101TL2-3F Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Integrated Wire T ...
    查看产品
    有存货: 40
    可立即发货 

    1
    $119.03
    5
    $96.59
    10
    $92.07
    25
    $87.55
    50
    $86.55
    111SM117-H2 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 2,27 N [8.0 o ...
    查看产品
    有存货: 46
    可立即发货 

    5
    $76.87
    10
    $76.68
    25
    $76.49
    50
    $76.30
    100
    $40.39
    142PC01D Honeywell
    Pressure Sensor 0psi to 1psi Differential 3-Pin
    查看产品
    有存货: 41
    可立即发货 

    1
    $1,132.08
    5
    $1,074.17
    8
    $1,063.43
    15
    $1,052.80
    23
    $1,042.27
    1SE7 Honeywell
    MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 0.5 A ...
    查看产品
    有存货: 21
    可立即发货 

    1
    $171.12
    3
    $159.93
    5
    $155.25
    8
    $154.49
    10 +
    $146.04
    1TL49-3D Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Screw Terminals, ...
    查看产品
    有存货: 45
    可立即发货 

    1
    $315.22
    5
    $314.44
    10
    $313.65
    13
    $312.87
    25
    $172.26
    1TP201-3 Honeywell
    MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Step-B ...
    查看产品
    有存货: 79
    可立即发货 

    1
    $112.90
    5
    $111.14
    10
    $102.49
    25
    $97.84
    50
    $88.48
    201LS1 Honeywell
    MICRO SWITCH™ Medium-Duty Limit Switches: LS Series Enclosed Switch, Side Rotary with 1.5 in Fixed Length Lever, ...
    查看产品
    有存货: 88
    可立即发货 

    1
    $283.84
    3
    $276.81
    5 +
    $274.07