help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    83437-00001000-14 Honeywell
    Pressure Switches-Trans Pressure Switch |Honeywell 83437-00001000-14
    查看产品
    有存货: 346
    可立即发货 

    1
    $74.54
    5
    $71.65
    10
    $70.62
    20
    $68.72
    50
    $67.84
    87192-00000350-01 Honeywell
    Pressure Switches-Trans Pressure Switch/Honeywell |Honeywell 87192-00000350-01
    查看产品
    有存货: 49
    可立即发货 

    2
    $55.76
    6
    $54.73
    12
    $53.70
    24
    $52.66
    50
    $51.63
    91MCE30-P1 Honeywell
    Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 11N Linear Panel Mount/Screw Mount
    查看产品
    有存货: 46
    可立即发货 

    5
    $46.33
    10
    $42.25
    25
    $37.42
    50
    $36.67
    100
    $34.93
    ABPDRRT005PG2A5 Honeywell
    Basic ABP Series, Compensated/Amplified, gage, DIP, RR: dual radial barbed ports, same side, silicone gel coating ...
    查看产品
    有存货: 125
    可立即发货 

    5
    $37.86
    10
    $37.77
    25
    $35.67
    50
    $33.71
    100
    $33.63
    AML22CBF8AA Honeywell
    BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Mom - Silver - Red LED - 24 Vdc - PC Pins/Push-On
    查看产品
    有存货: 46
    可立即发货 

    5
    $35.67
    10
    $35.13
    25
    $28.74
    50
    $27.96
    100
    $24.60
    AML41KBA2 Honeywell
    Switch Indicators Incandescent Lamp Rectangular Quick Connect/Solder Panel Mount with Snap-In
    查看产品
    有存货: 48
    可立即发货 

    4
    $132.08
    5
    $131.75
    10
    $131.42
    25
    $131.09
    50
    $69.40
    BZ-2R-N124 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, Pin Plu ...
    查看产品
    有存货: 46
    可立即发货 

    9
    $13.57
    44
    $13.01
    87
    $12.48
    432
    $11.99
    1,294 +
    $11.48
    BZ-2R244-P1 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, Pin Plun ...
    查看产品
    有存货: 45
    可立即发货 

    1
    $19.37
    10
    $18.26
    25
    $17.98
    50
    $17.59
    100
    $17.24
    BZ-RW8435149-D6 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 58 mm [ ...
    查看产品
    有存货: 19
    可立即发货 

    7
    $49.73
    10
    $49.59
    25
    $49.47
    50
    $49.35
    100
    $26.12
    RTY360LVNAA Honeywell
    Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
    查看产品
    有存货: 46
    可立即发货 

    1
    $74.63
    5
    $71.75
    10
    $70.71
    20
    $68.81
    50
    $67.93