help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    SE1470-002L Honeywell
    Infrared Emitter 880nm Circular Top Mount 2-Pin Metal Can
    查看产品
    有存货: 46
    可立即发货 

    21
    $5.77
    102
    $5.53
    203
    $5.30
    1,014
    $5.10
    3,042 +
    $4.88
    SSCDRRT250MDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    12 WEEKS

    25
    $94.38
    50
    $49.97
    75
    $35.16
    100 +
    $34.46
    WZ-RX-D584 Honeywell
    Limit Switch - SPST-NC - On-Mom - 15A - Round (Pin Plunger) Actuator - Quick Connect 0.250" (6.3mm) - Chassis Mou ...
    查看产品
    有存货: 4381
    可立即发货 

    1
    $38.39
    5
    $37.12
    10
    $29.13
    25
    $27.82
    50
    $26.76
    12TW1-8 Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Position (Mom. On - On), So ...
    查看产品
    32 WEEKS

    1
    $87.61
    5
    $81.07
    10
    $78.72
    20
    $74.41
    50
    $72.43
    19C100PA4K Honeywell
    Pressure Sensor 0psi to 100psi Absolute 4-Pin
    查看产品
    有存货: 51
    可立即发货 

    1
    $342.74
    3
    $340.44
    5 +
    $338.20
    1EN330-R3 Honeywell
    Micro Switch™ - Limit Switch - 2xSPDT- 28 VDC - 1A/0.5A - Gold Contacts
    查看产品
    有存货: 42
    可立即发货 

    1
    $3,384.40
    3
    $3,375.95
    5
    $2,069.12
    8
    $1,320.43
    10 +
    $1,294.02
    1SE1-6 Honeywell
    MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at ...
    查看产品
    有存货: 73
    可立即发货 

    1
    $153.13
    5
    $150.63
    10
    $149.89
    20
    $149.52
    50
    $149.14
    3030AN30 Honeywell
    The 3030AN30 is a high-output Variable Reluctance Sensor (VRS) for speed sensing applications requiring a high vo ...
    查看产品
    有存货: 33
    可立即发货 

    1
    $386.24
    5
    $342.72
    10
    $341.87
    15
    $341.01
    20 +
    $340.16
    有存货: 11
    可立即发货 

    2
    $38.06
    10
    $36.80
    25
    $35.40
    50
    $34.20
    100
    $33.02
    58C1200 Honeywell
    Res Wirewound POT 200 Ohm 5% 4W 1(Elec)/1(Mech)Turns 6.35mm (70.64 X 42.86 X 53.94mm) Solder Lug Panel Mount
    查看产品
    有存货: 45
    可立即发货 

    1
    $39.50
    5
    $37.52
    10 +
    $35.64