help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    HOA6573-001 Honeywell
    Infrared Detectors Infrared Sensors
    查看产品
    有存货: 45
    可立即发货 

    19
    $6.34
    93
    $6.07
    185
    $5.83
    923
    $5.60
    2,768 +
    $5.38
    LSP3K Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rotary, Momentary, Low Pret ...
    查看产品
    有存货: 31
    可立即发货 

    1
    $351.01
    3
    $347.59
    5 +
    $293.66
    MLH010BGB06A Honeywell
    Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 10 BAR, Units in BAR, Measurement Gage ...
    查看产品
    有存货: 45
    可立即发货 

    1
    $256.59
    3
    $253.11
    5
    $251.45
    10
    $250.82
    20 +
    $248.25
    MLH02KPSB06A Honeywell
    Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 2000 PSI, Units in PSI, Measurement Sea ...
    查看产品
    有存货: 45
    可立即发货 

    1
    $254.63
    3
    $252.15
    5
    $236.03
    10
    $230.03
    20 +
    $226.45
    MLH150PSL01B Honeywell
    Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 150 PSI, Units in PSI, Measurement Seal ...
    查看产品
    有存货: 45
    可立即发货 

    1
    $266.52
    3
    $262.91
    5
    $261.18
    10
    $260.53
    20 +
    $257.86
    NBPLANN100PAUNV Honeywell
    Basic Board Mount Pressure Sensors: NBP Series, ± 0.25% Accuracy, Uncompensated/Unamplified Analog mV Output, Lea ...
    查看产品
    有存货: 45
    可立即发货 

    5
    $6.89
    25
    $6.54
    50
    $6.39
    100
    $6.30
    250
    $5.52
    SCX30DNC Honeywell
    Pressure Sensor 0psi to 30psi Differential/Gage 6-Pin
    查看产品
    有存货: 90
    可立即发货 

    1
    $106.01
    25
    $103.89
    150
    $93.50
    1,000 +
    $83.11
    SD5410-001 Honeywell
    Photodarlington Chip Silicon 3-Pin TO-46
    查看产品
    有存货: 45
    可立即发货 

    1
    $3.89
    10
    $3.81
    25
    $3.73
    50
    $3.66
    100
    $3.59
    SSCMRRN005ND7A3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 45
    可立即发货 

    1
    $41.78
    5
    $39.38
    10
    $38.78
    25
    $37.95
    50
    $37.19
    VP50KA2 Honeywell
    Res Wirewound 2 Ohm 10% 50W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 39
    可立即发货 

    1
    $16.77
    5
    $16.43
    10
    $16.10
    25
    $15.78
    50
    $15.47