help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    103SR18-1 Honeywell
    Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Latching Hall-effect Digital Position Sensors, 4 ...
    查看产品
    有存货: 44
    可立即发货 

    1
    $35.97
    5
    $33.90
    10
    $33.38
    25
    $32.90
    50
    $32.02
    112TW1-8 Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Position (Mom. On - On), In ...
    查看产品
    有存货: 21
    可立即发货 

    1
    $243.18
    5
    $238.03
    10
    $222.16
    13
    $221.05
    25
    $200.23
    12SE2 Honeywell
    MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Closed (SPNC), 5 A ...
    查看产品
    有存货: 21
    可立即发货 

    1
    $187.45
    3
    $184.38
    5
    $183.46
    8
    $182.54
    10 +
    $159.18
    1SE3 Honeywell
    MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Open (SPNO), 5 A a ...
    查看产品
    有存货: 44
    可立即发货 
    已订购: 100
    Ships 8/21/26

    1
    $158.98
    5
    $149.84
    10
    $148.35
    20
    $146.19
    50
    $135.50
    1TP201-7 Honeywell
    MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - ...
    查看产品
    有存货: 112
    可立即发货 

    1
    $95.09
    5
    $93.99
    10
    $89.74
    20
    $88.84
    50
    $87.94
    有存货: 44
    可立即发货 

    1
    $176.28
    5
    $152.87
    10 +
    $149.46
    349303M9721 Honeywell
    Conductive Plastic Element Shaft Seal
    查看产品
    有存货: 116
    可立即发货 

    2
    $69.52
    6
    $66.22
    24
    $63.20
    59
    $60.47
    175 +
    $57.95
    3600045010001 Honeywell
    Bimetal Disc Thermostat Automatic Reset Open on Rise 3-Pin TO-5
    查看产品
    有存货: 35
    可立即发货 

    1
    $181.48
    5
    $149.17
    10
    $111.89
    15
    $104.39
    20 +
    $99.36
    3685302 Honeywell
    Accessory Cable for PX2, PX3 & MLH Sensors - Metri-Pack 150 Cnctor/Leads - 3m Long
    查看产品
    有存货: 42
    可立即发货 

    1
    $347.46
    5
    $339.60
    7
    $331.11
    13
    $330.28
    19
    $329.46
    392C225K Honeywell
    Res Conductive Plastic POT 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 32.55mm) J-Hook Panel Mount
    查看产品
    有存货: 37
    可立即发货 

    4
    $21.62
    19
    $20.59
    75
    $19.67
    187
    $18.81
    560 +
    $18.02