help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    FF6-10-DC-03-SS Honeywell
    Switch Safety Interlock N.C. SPST 2A 230VAC 30VDC Screw Mount Wire Lead
    查看产品
    有存货: 45
    可立即发货 

    1
    $563.39
    2
    $554.93
    3
    $455.33
    4
    $405.52
    5 +
    $397.41
    GKMC07 Honeywell
    Switch Safety Interlock N.C. DPST Key 0.1A 50VAC 50VDC Screw Mount Micro-Connector 5000000Cycles
    查看产品
    有存货: 9
    可立即发货 

    1
    $359.62
    3
    $358.72
    5
    $264.90
    8
    $196.61
    10 +
    $192.68
    GLEA24A1B Honeywell
    Switch Limit N.O./N.C. DPDT Side Rotary with Roller Screw Mount 6A 240VAC 240VDC Rotary Conduit Automotive
    查看产品
    有存货: 35
    可立即发货 

    1
    $117.53
    5
    $112.99
    10
    $110.57
    20
    $108.35
    50
    $96.79
    HIH-4020-001 Honeywell
    The HIH-4020-001 is a covered integrated circuit humidity sensor that provides a near-linear voltage output propo ...
    查看产品
    有存货: 100
    可立即发货 

    1
    $115.07
    50
    $106.28
    100
    $105.75
    400
    $105.22
    1,000
    $104.69
    HSCDLNN001PDAA3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    有存货: 44
    可立即发货 

    1
    $39.44
    5
    $37.17
    10
    $36.60
    25
    $35.82
    50
    $35.10
    RA30NASD102A Honeywell
    Res Wirewound POT 1K Ohm 10% 4W 1(Elec)/1(Mech)Turn 6.35mm (42.07 X 42.86 X 66.68mm) Solder Lug Panel Mount
    查看产品
    有存货: 34
    可立即发货 

    1
    $116.19
    5
    $95.86
    10
    $92.85
    25
    $89.03
    50
    $88.15
    RTY360LVNBX Honeywell
    Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
    查看产品
    有存货: 44
    可立即发货 

    2
    $216.97
    5
    $216.43
    10
    $215.89
    13
    $215.35
    25
    $118.56
    VC3D400 Honeywell
    Res Wirewound 400 Ohm 5% 3W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 18
    可立即发货 

    1
    $1.5990
    25
    $1.4536
    250
    $1.1145
    500
    $1.0367
    1,000
    $0.8997
    VC5E-4500 Honeywell
    Res Wirewound 4.5K Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 44
    可立即发货 

    1
    $68.98
    25
    $15.45
    125
    $13.35
    250
    $10.60
    500 +
    $8.81
    1TL1-7L Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), S ...
    查看产品
    有存货: 56
    可立即发货 

    1
    $81.98
    5
    $80.05
    10
    $77.07
    13
    $76.06
    25
    $74.08