help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    77028-00001500-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 39
    可立即发货 

    2
    $61.23
    6
    $60.10
    11
    $58.96
    21
    $57.84
    50
    $56.70
    82453-85 Honeywell
    Honeywell Diochron Hourmeter, 12 Vdc - 60 Vdc, 10,000 Hrs, Round (2.8 Dia W/Ind - 3 Hole) Mount, Shipped in Indiv ...
    查看产品
    有存货: 47
    可立即发货 

    1
    $275.79
    2
    $262.66
    6
    $250.72
    15
    $239.81
    44 +
    $229.83
    84825-02 Honeywell
    Honeywell Key And Rotary Switch Assembly, 84825 Key Switch, 2 Position [Off-On], 4-pin MetriPack 280 Integral C ...
    查看产品
    有存货: 21
    可立即发货 

    1
    $59.71
    5
    $59.12
    10
    $50.62
    25
    $47.48
    50
    $47.25
    AML36FBB4AA01 Honeywell
    Switch Rocker ON OFF SPST Quick Connect/Solder Rocker 15A 250VAC
    查看产品
    有存货: 41
    可立即发货 

    1
    $97.76
    5
    $93.98
    10
    $91.97
    20
    $90.13
    50
    $88.98
    AML51-K10RG Honeywell
    Rectangular Buttons
    查看产品
    有存货: 47
    可立即发货 

    9
    $39.18
    10
    $39.09
    25
    $38.98
    50
    $23.99
    75
    $18.99
    BAF1-2RN18-LH Honeywell
    Snap Action Switch - SPDT - On-Mom - 20A(AC)/500mA(DC) 125VAC/DC - Spring, Coil Actuator Mounted On Left Side - S ...
    查看产品
    有存货: 48
    可立即发货 

    1
    $310.78
    3
    $307.75
    5 +
    $306.98
    CSNR161 Honeywell
    Closed Loop Current Sensor AC/DC Current ±15V Automotive 3-Pin
    查看产品
    有存货: 47
    可立即发货 

    1
    $73.04
    5
    $70.22
    10
    $69.20
    25
    $67.34
    50
    $66.48
    CSNS300M-500 Honeywell
    Current Sensor - CSN Series - Solid State - -825A to 825A - Closed Loop Output - -18 Vdc to 18 Vdc.
    查看产品
    有存货: 41
    可立即发货 

    1
    $103.26
    5
    $101.25
    10
    $101.00
    20
    $100.74
    50
    $100.49
    DC001NDR4 Honeywell
    Pressure Sensor 0.25V to 4.25V 0inH2O to 1inH2O Differential 4-Pin
    查看产品
    有存货: 47
    可立即发货 

    4
    $36.92
    16
    $35.37
    32
    $33.97
    159
    $32.61
    476 +
    $31.24
    GLCA01B Honeywell
    MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, ...
    查看产品
    已订购: 30
    Ships 6/22/26

    1
    $106.82
    5
    $105.07
    10
    $98.58
    20
    $95.59
    50
    $86.62