help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    SE3450-013 Honeywell
    Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46
    查看产品
    有存货: 48
    可立即发货 

    12
    $10.29
    57
    $9.86
    114
    $9.47
    569
    $9.09
    1,705 +
    $8.71
    SS411A-L Honeywell
    Honeywell Hall-effect Digital Position Sensor ICs: SS400 Series, Temperature compensated bipolar Hall-effect sens ...
    查看产品
    有存货: 48
    可立即发货 

    5
    $5.67
    25
    $5.07
    50
    $5.06
    100
    $4.96
    250
    $4.75
    SSCDANN150PG2A5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    12 WEEKS

    1
    $48.65
    5
    $43.42
    10
    $42.12
    25
    $40.90
    50
    $38.66
    SSCDRNN030PAAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 5
    可立即发货 

    1
    $48.07
    5
    $42.35
    10
    $40.88
    25
    $38.81
    50
    $36.79
    SZL-WL-K-N Honeywell
    MICRO SWITCH™ Global Limit Switches: SZL-WL Series General Purpose Limit Switch, Standard 45° Total Travel, Side ...
    查看产品
    有存货: 37
    可立即发货 

    1
    $383.19
    3
    $372.79
    5 +
    $367.20
    WM-1R369-AR4 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: WM Series, Single Pole Normally Closed (SPNC), 22 A 125/250/277 Vac, ...
    查看产品
    有存货: 48
    可立即发货 

    6
    $10.60
    25
    $10.39
    100
    $10.18
    200
    $9.97
    500
    $5.19
    YZ-2RDS4 Honeywell
    The YZ-2RDS4 is a corrosion-resistant, sealed basic switch with a single-pole, normally open contact arrangement.
    查看产品
    19 WEEKS

    1
    $73.03
    5
    $50.82
    10
    $45.48
    25
    $43.20
    50
    $40.75
    101TL1-1 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Integrated ...
    查看产品
    有存货: 44
    可立即发货 

    1
    $74.00
    5
    $73.27
    10
    $62.73
    25
    $58.84
    50
    $57.70
    10BS225 Honeywell
    Basic/Snap Action Switches
    查看产品
    有存货: 47
    可立即发货 

    1
    $52.00
    10
    $43.00
    20 +
    $36.00
    11SM866 Honeywell
    Switch Snap Action SPDT 5A 250V
    查看产品
    有存货: 47
    可立即发货 

    15
    $22.36
    25
    $22.31
    50
    $22.25
    100
    $13.69
    150
    $10.84