help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    BZ-3YWT82 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), Split Contact Constructio ...
    查看产品
    有存货: 18
    可立即发货 

    1
    $51.17
    5
    $50.66
    10
    $47.28
    25
    $46.80
    50
    $46.34
    GKZ51M Honeywell
    Switch Access Straight Key Safety Interlock Switch
    查看产品
    有存货: 65
    可立即发货 

    1
    $23.71
    5
    $22.18
    10
    $21.15
    25
    $20.52
    50
    $19.93
    GLCB01C Honeywell
    MICRO SWITCH™ Global Limit Switches: GLS Series Global Limit Switch (EN50047), Metal MIN-DIN, PG 13.5 Conduit, 1N ...
    查看产品
    有存货: 11
    可立即发货 

    1
    $67.49
    5
    $66.82
    10
    $66.33
    20
    $66.01
    50
    $65.84
    HSCMRNN015PAAA3 Honeywell
    The HSCMRNN015PAAA3 is a high-accuracy, compensated absolute pressure sensor with a 0 psi to 15 psi range, analog ...
    查看产品
    有存货: 150
    可立即发货 

    1
    $52.39
    5
    $48.19
    10
    $46.21
    25
    $43.84
    50
    $42.60
    LSYAB3KQ-FP Honeywell
    The MICRO SWITCH™ fully potted HDLS provides an extra degree of protection in harsh environments by sealing ...
    查看产品
    有存货: 61
    可立即发货 

    1
    $676.57
    3
    $653.06
    5
    $649.79
    8
    $646.54
    10 +
    $643.31
    M00329-00 Honeywell
    Mounting Bracket for Hour Meters when Damper (M-3888 [aka M03888-00]) is not used.
    查看产品
    有存货: 48
    可立即发货 

    5
    $19.82
    21
    $18.88
    82
    $18.01
    204
    $17.24
    611 +
    $16.51
    MA3055S10 Honeywell
    Sealed Front End VRS Sensor Automotive 2-Pin
    查看产品
    有存货: 54
    可立即发货 

    1
    $448.33
    5
    $434.22
    10
    $431.52
    13
    $429.36
    25
    $427.22
    PX2EN1XX100PSAAX Honeywell
    Pressure Transducers: Heavy Duty PX2 Series, Cable Harness, 1 meter, 1/4-18 NPT Port, 100 psi Pressure Range, Sea ...
    查看产品
    有存货: 47
    可立即发货 

    1
    $216.40
    3
    $210.08
    5
    $208.00
    10
    $205.94
    40 +
    $203.41
    RS-2 Honeywell
    SPEED & POSITION-IND'L POTENTIOMETERS
    查看产品
    有存货: 48
    可立即发货 

    5
    $6.23
    25
    $5.57
    50
    $5.56
    100
    $5.45
    250
    $5.22
    RTY360HVNAX Honeywell
    Rotary Position Sensor 30V 35MCycles Automotive 3-Pin
    查看产品
    有存货: 48
    可立即发货 

    1
    $96.56
    5
    $92.83
    10
    $90.84
    20
    $89.02
    50
    $87.89