help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    SPT4V0005PG5W02 Honeywell
    Pressure Sensor 1V to 5V 0psi to 5psi Gage 4-Pin
    查看产品
    有存货: 48
    可立即发货 

    1
    $1,054.60
    5
    $1,011.18
    7
    $1,001.17
    13
    $991.26
    19
    $981.45
    有存货: 49
    可立即发货 

    1
    $29.11
    5
    $28.53
    10
    $27.96
    25
    $27.40
    50
    $26.85
    101TL2-3G Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Integrated Wire T ...
    查看产品
    有存货: 48
    可立即发货 

    1
    $94.21
    5
    $90.57
    10
    $88.63
    20
    $86.85
    50
    $85.75
    115-202CDK-801 Honeywell
    Thermistor NTC 2K Ohm 25% 2-Pin Radial 3068K
    查看产品
    已订购: 100
    Ships 6/22/26

    1
    $448.68
    5
    $447.56
    10
    $446.44
    25
    $445.32
    50
    $227.45
    11NT1-3 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 2 Position (On - On), Solder Terminal, ...
    查看产品
    有存货: 48
    可立即发货 

    1
    $31.27
    5
    $29.47
    10
    $29.40
    25
    $28.61
    50
    $27.84
    1EN61-6 Honeywell
    MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 4 A Resistive at ...
    查看产品
    有存货: 71
    可立即发货 

    1
    $644.06
    3
    $637.67
    5
    $631.34
    8
    $628.18
    10 +
    $583.25
    311SM95 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,44 N [1.59 ...
    查看产品
    有存货: 122
    可立即发货 

    10
    $7.27
    45
    $7.13
    90
    $7.00
    101
    $6.72
    200
    $4.85
    31EN79-6 Honeywell
    Switch Limit N.O./N.C. DPDT Top Rotary Roller Lever Wire Lead 5A 28VDC Rotary Panel Mount
    查看产品
    有存货: 48
    可立即发货 

    1
    $5,716.58
    3
    $5,702.29
    5
    $3,494.95
    8
    $2,230.33
    10 +
    $2,185.73
    53C110MEG Honeywell
    Res Conductive Plastic POT 10M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel ...
    查看产品
    有存货: 43
    可立即发货 

    5
    $19.07
    25
    $15.73
    50
    $15.24
    100
    $14.61
    300
    $14.54
    703-102BBB-A00 Honeywell
    Temp Sensor Analog Automotive 2-Pin
    查看产品
    有存货: 48
    可立即发货 

    10
    $64.77
    25 +
    $57.94