help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    AML35FBB7AC01 Honeywell
    Switch Rocker ON OFF DPST Quick Connect/Solder Paddle 15A 250VAC
    查看产品
    有存货: 24
    可立即发货 

    1
    $95.23
    5
    $91.55
    10
    $89.59
    20
    $87.79
    50
    $86.68
    AML51-G10RR Honeywell
    Switch Access Push Button Switch Rectangular Button
    查看产品
    有存货: 49
    可立即发货 

    1
    $24.57
    5
    $23.72
    10
    $23.15
    25
    $22.80
    50
    $22.32
    BA-2RV22 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 31
    可立即发货 

    1
    $66.89
    10
    $65.56
    25
    $65.23
    50
    $56.98
    100
    $55.86
    BZ-2R389-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    12 WEEKS

    50
    $25.56
    100
    $15.73
    150
    $12.45
    200 +
    $12.20
    BZE6-2RQ9 Honeywell
    Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.5A 250VDC 3.61N Linear Screw Mount
    查看产品
    有存货: 88
    可立即发货 

    1
    $127.93
    5
    $118.13
    10
    $113.97
    20
    $112.83
    50
    $111.71
    G-RLX Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ-Type Series, Single Pole Double Throw (SPDT), 15 A 125/250/480 Vac ...
    查看产品
    有存货: 47
    可立即发货 

    1
    $88.79
    5
    $87.91
    10
    $87.47
    25
    $87.03
    50
    $86.60
    GA2G140F252UA-A Honeywell
    Industrial Motion & Position Sensors RESISTIVE & OPTICAL
    查看产品
    有存货: 49
    可立即发货 

    1
    $180.72
    3
    $172.10
    9
    $164.28
    23
    $157.14
    67 +
    $150.60
    MLH200PSL01A Honeywell
    Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 200 PSI, Units in PSI, Measurement Seal ...
    查看产品
    有存货: 29
    可立即发货 

    1
    $725.84
    5
    $724.03
    7
    $722.22
    13
    $410.49
    19
    $289.73
    MML31EA3ABK Honeywell
    Unsealed OI-PB Switch.
    查看产品
    9 WEEKS

    1
    $187.19
    10
    $68.33
    25
    $63.26
    50
    $58.98
    100 +
    $53.56
    RTY120LVNAA Honeywell
    The RTY120LVNAA is a shaft-activated, Hall-effect rotary position sensor with a 120° sensing range and a 5 Vdc s ...
    查看产品
    5 WEEKS

    1
    $116.70
    5
    $96.29
    10
    $93.04
    20
    $86.16
    50
    $82.21