help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    VPR10F-6K Honeywell
    Res Wirewound 6K Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 50
    可立即发货 

    1
    $187.07
    5
    $65.52
    10 +
    $57.46
    VPR20H5 Honeywell
    Res Wirewound 5 Ohm 5% 20W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 885
    可立即发货 

    15
    $4.05
    65
    $3.98
    100
    $3.75
    1,000 +
    $3.38
    XPX30DT Honeywell
    Pressure Sensor 0V to 0.253V 0psi to 30psi Differential 4-Pin
    查看产品
    有存货: 50
    可立即发货 

    11
    $11.07
    53
    $10.60
    106
    $10.17
    529
    $9.77
    1,586 +
    $9.36
    ZX40E10A01 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 1 A/3 A 125 Vac, ENEC 1 A/ ...
    查看产品
    已订购: 1000
    Ships 7/15/26

    25
    $1.574
    50
    $1.438
    100
    $1.358
    250
    $1.248
    500
    $1.213
    12TW1-50 Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry ...
    查看产品
    35 WEEKS

    13
    $90.99
    25
    $88.08
    38
    $87.51
    50 +
    $87.07
    19C015PG1K Honeywell
    The 19C015PG1K is a calibrated and temperature-compensated, stainless steel gage pressure sensor designed for a p ...
    查看产品
    有存货: 1
    可立即发货 
    已订购: 112
    Ships 7/13/26

    1
    $475.86
    5
    $446.35
    7
    $441.93
    13
    $437.55
    19
    $433.22
    19C015PG4K Honeywell
    Pressure Sensor 0psi to 15psi Gage 4-Pin
    查看产品
    有存货: 18
    可立即发货 

    1
    $332.63
    3
    $328.58
    5 +
    $300.35
    1PA15 Honeywell
    Switch Access Packet Bulk
    查看产品
    有存货: 49
    可立即发货 

    1
    $48.94
    5
    $46.12
    10
    $45.43
    25
    $44.46
    50
    $43.56
    2TL62-7 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - Mom. On), S ...
    查看产品
    有存货: 21
    可立即发货 

    1
    $106.37
    5
    $102.26
    10
    $100.08
    20
    $98.07
    50
    $96.82
    392C3500K Honeywell
    Res Conductive Plastic POT 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount
    查看产品
    有存货: 1
    可立即发货 

    1
    $28.72
    10
    $24.76
    25
    $22.65
    50
    $21.72
    100
    $21.51