help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    12TW13-3D Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Solder ...
    查看产品
    有存货: 33
    可立即发货 

    1
    $270.64
    5
    $239.75
    10
    $237.38
    13
    $235.03
    25
    $232.70
    1CH28 Honeywell
    Micro Switch™ - Sealed - Corrsn Resist - SPDT - 28 VDC - 4A/2A - 40 in Cable
    查看产品
    有存货: 71
    可立即发货 

    1
    $464.46
    3
    $459.93
    5 +
    $457.63
    1XE1-3 Honeywell
    MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 7 A ...
    查看产品
    有存货: 19
    可立即发货 

    1
    $182.33
    3
    $176.99
    5
    $175.23
    8
    $174.35
    10 +
    $173.48
    2NT91-1 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series Toggle Switch, Double Pole Double Throw (DPDT), 3 Position (On - Off - O ...
    查看产品
    有存货: 48
    可立即发货 

    1
    $41.64
    5
    $40.26
    10
    $38.45
    25
    $36.59
    50
    $34.75
    308NPC500 Honeywell
    Res Conductive Plastic POT 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Thro ...
    查看产品
    有存货: 53
    可立即发货 

    4
    $23.76
    17
    $22.62
    68
    $21.60
    170
    $20.66
    510 +
    $19.80
    32NT91-1 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (On - Off - ...
    查看产品
    有存货: 90
    可立即发货 

    1
    $40.75
    5
    $27.42
    10
    $26.88
    25
    $26.34
    50
    $26.07
    3455RM00820319 Honeywell
    SW THERMO SPST 200F +/-10F MNL-RESET OPEN/RISE
    查看产品
    有存货: 25
    可立即发货 

    1
    $40.20
    5
    $37.78
    10
    $36.74
    30
    $35.08
    50
    $34.32
    78149-B00000020-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 53
    可立即发货 

    2
    $190.86
    5
    $190.39
    10
    $189.91
    13
    $189.43
    25
    $104.31
    78628-00000010-01 Honeywell
    Pressure Switches-Trans Pressure Switch |Honeywell 78628-00000010-01
    查看产品
    有存货: 53
    可立即发货 

    2
    $50.07
    25
    $49.07
    50
    $48.09
    150
    $43.28
    1,500
    $40.88
    85094-19 Honeywell
    The 85094-19 is a 2-screw mount, quartz DC hour meter designed to track operating time for equipment powered by 1 ...
    查看产品
    有存货: 11
    可立即发货 

    1
    $391.4521
    5
    $338.7858
    10
    $333.7041
    15
    $328.6985
    25 +
    $273.2285