help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    914CE16-6 Honeywell
    MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Front Rotary Actuator, 1NC 1NO ...
    查看产品
    有存货: 49
    可立即发货 

    1
    $201.21
    5
    $188.33
    10
    $175.89
    20
    $172.75
    50
    $164.91
    AML24EBA2AC02 Honeywell
    Switch, Rocker - Unlit - DPDT - (ON)-None-ON - Ag - QC/Sldr >> Order ROCKER Sep
    查看产品
    有存货: 52
    可立即发货 

    1
    $67.35
    5
    $64.75
    10
    $63.81
    20
    $62.09
    50
    $61.30
    CMC5075 Honeywell
    Res Wirewound 75 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount
    查看产品
    有存货: 54
    可立即发货 

    5
    $12.7598
    25
    $10.8532
    50
    $10.0759
    100
    $9.5529
    250
    $9.2292
    有存货: 25
    可立即发货 

    1
    $51.20
    5
    $49.73
    10
    $47.25
    25
    $45.57
    50
    $44.41
    FRN91-23BB Honeywell
    Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 20A 12VAC 12VDC 250000Cycles
    查看产品
    有存货: 54
    可立即发货 

    11
    $11.46
    52
    $10.99
    103
    $10.55
    511
    $10.12
    1,531 +
    $9.70
    GLAA20A2A Honeywell
    MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-I ...
    查看产品
    有存货: 77
    可立即发货 

    1
    $170.61
    5
    $167.28
    10
    $166.44
    20
    $165.61
    50
    $164.78
    SV1021 Honeywell
    Res Cermet POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.97mm (9.52 X 9.52mm) Pin Thru-Hole
    查看产品
    有存货: 54
    可立即发货 

    1
    $178.19
    10
    $37.41
    50
    $30.42
    100
    $20.62
    250
    $17.74
    VP50K5 Honeywell
    Res Wirewound 5 Ohm 5% 50W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 52
    可立即发货 

    12
    $9.92
    59
    $9.52
    118
    $9.14
    589
    $8.78
    1,766 +
    $8.40
    VPR5F7.5 Honeywell
    Res Wirewound 7.5 Ohm 5% 5W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 30
    可立即发货 

    1
    $2.75
    25
    $2.69
    50
    $2.64
    100
    $2.59
    500
    $2.53
    YA-2CB713-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, 7, ...
    查看产品
    有存货: 53
    可立即发货 

    1
    $19.07
    5
    $18.42
    10
    $17.98
    25
    $17.70
    50
    $17.45