help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    SNDH-H3L-G01 Honeywell
    Hall Effect Sensor 30mA 5V/9V/12V/15V/18V Automotive 3-Pin
    查看产品
    有存货: 36
    可立即发货 

    1
    $106.89
    5
    $97.92
    10
    $94.33
    20
    $93.14
    60
    $91.94
    SZL-VL-S-G-N-M Honeywell
    VL Limit Switch _STEEL WIRE
    查看产品
    有存货: 13
    可立即发货 

    1
    $53.28
    5
    $48.94
    10
    $44.77
    25
    $44.33
    50
    $44.22
    SZR-LY2-X1-DC24V Honeywell
    Power Relay 24VDC 10A DPDT(21.5x28x42.4)mm Socket
    查看产品
    有存货: 3
    可立即发货 

    2
    $35.25
    10
    $18.61
    25
    $15.32
    50
    $14.98
    100
    $13.50
    1LS2 Honeywell
    MICRO SWITCH™ Medium-Duty Limit Switches: LS Series Enclosed Switch, Side Rotary (Lever Not Included), 1NC 1NO Si ...
    查看产品
    有存货: 127
    可立即发货 

    1
    $266.63
    3
    $256.90
    5
    $250.30
    10
    $244.05
    20 +
    $231.09
    1TL887-2D Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Screw Terminals, ...
    查看产品
    有存货: 42
    可立即发货 

    1
    $161.95
    5
    $159.76
    10
    $158.70
    20
    $156.68
    50
    $155.71
    2TP1-7 Honeywell
    MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - ...
    查看产品
    有存货: 50
    可立即发货 

    1
    $259.96
    5
    $237.80
    10
    $228.01
    13
    $225.76
    25
    $223.52
    4NT1-12 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, 4 Pole Double Throw (4PDT), 3 Position (On - On- On, Special Circuitry) ...
    查看产品
    有存货: 11
    可立即发货 

    1
    $75.37
    5
    $74.50
    10
    $69.60
    20
    $68.90
    50
    $66.16
    76055-00001000-15 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 66
    可立即发货 

    2
    $220.20
    5
    $219.65
    10
    $219.10
    13
    $218.56
    25
    $120.33
    76579-00000060-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 91
    可立即发货 

    1
    $74.54
    5
    $71.65
    10
    $70.62
    20
    $68.72
    50
    $67.84
    914CE1-Q Honeywell
    MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator, 1NC 1 ...
    查看产品
    有存货: 81
    可立即发货 

    1
    $155.17
    5
    $148.68
    10
    $139.66
    20
    $132.58
    50
    $126.65