help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    309NPC100K Honeywell
    Potentiometer; Linear; 100 Kilohms; +10 %; 1 W; PC Pins; 25000 Cycles
    查看产品
    有存货: 45
    可立即发货 

    5
    $29.75
    10 +
    $23.58
    313SX1-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Co ...
    查看产品
    有存货: 15
    可立即发货 

    1
    $64.90
    5
    $45.51
    10
    $44.62
    30
    $41.82
    50
    $41.29
    364Y-500K Honeywell
    Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
    查看产品
    有存货: 55
    可立即发货 

    10
    $6.84
    25
    $6.16
    50 +
    $5.85
    392C2100 Honeywell
    Potentiometer - 100 Ohm - (+/-) 10% - Linear - 1 Gang - 1 Turn - 0.5W - PC Pins - Panel Mount.
    查看产品
    有存货: 53
    可立即发货 

    1
    $59.78
    5
    $56.69
    10
    $52.78
    25 +
    $49.11
    409N10K Honeywell
    Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (30.96 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
    查看产品
    有存货: 55
    可立即发货 

    5
    $32.00
    10
    $28.00
    25 +
    $19.00
    6A49 Honeywell
    Switch Access Push Button Switch Actuator
    查看产品
    27 WEEKS

    13
    $192.57
    25
    $191.61
    38
    $190.65
    50 +
    $189.69
    76577-00000040-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 33
    可立即发货 

    1
    $70.39
    5
    $69.58
    10
    $68.90
    20
    $68.11
    50
    $67.45
    87316-00 Honeywell
    Operator Controls-Vehicle Switches |Honeywell 87316-00
    查看产品
    有存货: 55
    可立即发货 

    5
    $6.85
    25
    $6.12
    50
    $6.03
    100
    $5.94
    250
    $5.74
    914CE19-12 Honeywell
    Snap Action Switch - SPDT - 5A(AC)/3A(DC) 240VAC/28VDC - Adjustable Plunger Actuator - 1200gf Operating - 0.118" ...
    查看产品
    有存货: 33
    可立即发货 

    1
    $282.07
    3
    $280.00
    5
    $278.63
    8
    $277.94
    10 +
    $231.97
    有存货: 32
    可立即发货 

    1
    $178.15
    10
    $156.51
    25
    $145.33
    50 +
    $135.63