help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    408N10K Honeywell
    Res POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (30.96 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
    查看产品
    有存货: 56
    可立即发货 

    1
    $64.87
    5
    $63.57
    10
    $62.30
    25 +
    $61.05
    40PC015G1A Honeywell
    Pressure Sensor 0psi to 15psi Gage 6-Pin DIP
    查看产品
    有存货: 36
    可立即发货 

    1
    $462.29
    3
    $456.16
    5 +
    $455.02
    53C1250 Honeywell
    Res Conductive Plastic POT 250 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel ...
    查看产品
    有存货: 44
    可立即发货 

    1
    $32.05
    10
    $22.40
    25
    $20.95
    50
    $20.29
    100
    $19.45
    70J1G032P502U Honeywell
    Potentiometer - Single (Conductive Plastic) - Plain 0.250" (6.35mm) Long - 1/2" Shaft Length - 5K Ohm - ±10%.
    查看产品
    有存货: 56
    可立即发货 

    1
    $131.52
    3
    $128.89
    5 +
    $126.32
    72N4N048S203W Honeywell
    Precision Potentiometers INDUSTRIAL POTS
    查看产品
    有存货: 20
    可立即发货 

    3
    $39.63
    11
    $37.74
    41
    $36.03
    102
    $34.45
    306 +
    $33.02
    77345-09.0HG-01 Honeywell
    Industrial Pressure Sensors Transportation Pressure Switch
    查看产品
    4 WEEKS

    13
    $204.62
    25
    $112.66
    38
    $78.24
    50 +
    $76.67
    83283-00000600-01 Honeywell
    Pressure Switches-Trans Pressure Switch |Honeywell 83283-00000600-01
    查看产品
    有存货: 56
    可立即发货 

    1
    $57.76
    5
    $54.44
    10
    $53.61
    25
    $51.42
    50
    $50.65
    AML51-F10B Honeywell
    Switch Access Rectangular Button Push Button Switch
    查看产品
    有存货: 87
    可立即发货 

    5
    $6.521
    25
    $5.759
    50
    $5.539
    100
    $5.336
    300
    $5.065
    AML52-C10B Honeywell
    Switch Access Push Button Switch Square Button
    查看产品
    有存货: 46
    可立即发货 

    5
    $5.15
    25
    $4.68
    100
    $4.50
    300
    $4.32
    500
    $4.31
    BZ-2RW8405-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 42
    可立即发货 

    1
    $21.73
    5
    $20.98
    10
    $20.48
    25
    $20.17
    50
    $19.74