help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    MT-4RL2-A28 Honeywell
    MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A ...
    查看产品
    有存货: 54
    可立即发货 

    1
    $197.15
    5
    $180.35
    10
    $172.92
    25
    $171.21
    50
    $169.52
    NSCSHHN100PDUNV Honeywell
    TruStability® Board Mount Pressure Sensor - Uncompensated/Unamplified: NSC Series, ± 0.25% Accuracy, Analog mV Ou ...
    查看产品
    有存货: 260
    可立即发货 

    1
    $76.55
    5
    $55.85
    10
    $50.91
    25
    $46.27
    50
    $46.04
    RTP360HVNAA Honeywell
    Position Sensor - 360 DEG (+/- 180 DEG) - 10-30V Input.
    查看产品
    有存货: 12
    可立即发货 

    1
    $128.55
    5
    $128.23
    7
    $127.91
    13
    $84.77
    19
    $68.88
    SSCDANN010BGAA3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    12 WEEKS

    1
    $48.64
    5
    $43.40
    10
    $42.10
    25
    $40.88
    50
    $38.64
    TBPLPNN100PGUCV Honeywell
    Basic Board Mount Pressure Sensors: TBP Series, ± 0.15% Accuracy, Compensated/Unamplified Analog mV Output, Leadl ...
    查看产品
    有存货: 540
    可立即发货 

    10
    $11.19
    30
    $10.99
    60
    $10.78
    100
    $10.36
    101
    $9.33
    V3-1119 Honeywell
    Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 0.74N Screw Mount
    查看产品
    4 WEEKS

    50
    $23.82
    100
    $14.66
    150
    $11.60
    200 +
    $11.37
    VP50K250 Honeywell
    Res Wirewound 250 Ohm 5% 50W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 56
    可立即发货 

    5
    $7.57
    25
    $7.19
    50
    $7.03
    100
    $6.92
    250
    $5.68
    104TL2-3D Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Integrated Wire Termin ...
    查看产品
    有存货: 51
    可立即发货 

    1
    $349.45
    3
    $337.59
    5
    $313.07
    8
    $312.29
    10 +
    $305.38
    12TW1-2 Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Single Throw (DPST) 2 Position (Off - On), Solder ...
    查看产品
    33 WEEKS

    13
    $210.57
    25
    $115.94
    38
    $80.51
    50 +
    $78.90
    1TL1-1G Honeywell
    Toggle Switch - SPDT - On-Off-On - 15A, 125VAC - 26.67mm Locking Lever Actuator - Non-Illuminated - 15/32-32 Thre ...
    查看产品
    有存货: 19
    可立即发货 

    1
    $115.83
    5
    $95.57
    10
    $92.57
    13
    $88.76
    25
    $87.88