help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    85143-20 Honeywell
    Honeywell Quartz Plus Hourmeter, 12 Vdc - 60 Vdc, 100,000 Hrs, Round (3 Screw Flange) Mount, Shipped in Bulk Pack ...
    查看产品
    有存货: 57
    可立即发货 

    1
    $228.72
    2
    $217.83
    8
    $207.94
    18
    $198.89
    53 +
    $190.60
    AML21EBA2CC Honeywell
    Switch Push Button N.O./N.C. 4PDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder
    查看产品
    有存货: 51
    可立即发货 

    1
    $246.84
    5
    $225.80
    10
    $216.51
    25
    $214.36
    50
    $212.24
    AML21GBA3AA Honeywell
    Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On
    查看产品
    有存货: 57
    可立即发货 

    1
    $68.05
    5
    $65.42
    10
    $64.47
    20
    $62.74
    50
    $61.94
    CSNK500M Honeywell
    Closed Loop Current Sensor AC/DC Current Automotive
    查看产品
    有存货: 54
    可立即发货 

    1
    $237.03
    3
    $232.41
    5
    $231.83
    10
    $231.25
    25 +
    $230.67
    HOA0890-P51 Honeywell
    Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
    查看产品
    有存货: 57
    可立即发货 

    1
    $2.65
    25
    $2.59
    50
    $2.54
    100
    $2.49
    500
    $2.44
    V7-3A18D8 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, Pin ...
    查看产品
    有存货: 37
    可立即发货 

    10
    $2.0091
    100
    $1.6487
    300
    $1.5500
    500
    $1.5050
    1,000
    $1.4225
    VPR10F10K Honeywell
    Res Wirewound 10K Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 57
    可立即发货 

    11
    $9.33
    25
    $5.56
    50
    $5.05
    100
    $4.42
    250
    $4.33
    VPR10F5 Honeywell
    Res Wirewound 5 Ohm 5% 10W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 46
    可立即发货 

    5
    $5.6887
    50
    $4.5207
    100
    $4.2010
    250
    $4.0552
    500
    $3.7880
    2TP201-7 Honeywell
    MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - ...
    查看产品
    有存货: 59
    可立即发货 
    已订购: 100
    Ships 5/25/26

    1
    $129.86
    5
    $127.33
    10
    $109.78
    20
    $108.06
    50
    $106.33
    392552M7401 Honeywell
    Speed & Position, Industrial Potentiometers, 0.5 Watt - 392 Family
    查看产品
    有存货: 86
    可立即发货 

    25
    $7.88
    50
    $7.40
    100
    $7.29
    250
    $6.81
    500
    $6.45