help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    192-303KSR-A01 Honeywell
    192 Series-discrete Thermistors-uni-curve With Bare Leads And Epoxy
    查看产品
    有存货: 57
    可立即发货 

    6
    $70.48
    25
    $70.30
    50
    $70.13
    125
    $69.95
    250
    $36.92
    19C100PV4K Honeywell
    Pressure Sensor 0psi to 100psi Vacuum Gage 4-Pin
    查看产品
    已订购: 75
    Ships 7/6/26

    1
    $516.39
    5
    $467.62
    7
    $465.28
    13
    $462.95
    19
    $460.64
    1TP8-7 Honeywell
    MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - ...
    查看产品
    有存货: 35
    可立即发货 

    1
    $220.13
    5
    $219.58
    10
    $219.03
    13
    $218.48
    25
    $120.29
    380C3500K Honeywell
    Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount Au ...
    查看产品
    有存货: 7
    可立即发货 

    1
    $37.27
    10
    $26.05
    25
    $23.83
    50
    $22.85
    100
    $22.62
    43C1100 Honeywell
    Res Wirewound POT 100 Ohm 5% 2W 1(Elec)/1(Mech)Turn 6.35mm (65.88 X 28.58 X 38.89mm) Solder Lug Panel Mount
    查看产品
    有存货: 57
    可立即发货 

    2
    $65.80
    9
    $63.06
    18
    $60.53
    89
    $58.11
    267 +
    $55.68
    43C12500 Honeywell
    Res Wirewound POT 2.5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (65.88 X 28.58 X 38.89mm) Solder Lug Panel Mount
    查看产品
    有存货: 56
    可立即发货 

    1
    $75.5361
    5
    $65.8577
    10
    $60.2407
    25
    $56.3419
    50
    $54.5596
    4TL1-12A Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On) ...
    查看产品
    有存货: 87
    可立即发货 

    1
    $137.26
    5
    $134.59
    10
    $133.91
    20
    $133.24
    50
    $132.58
    6AT1-T2 Honeywell
    Switch Toggle N.O./N.C. SPDT Round Lever Solder 5A 250VAC 30VDC Panel Mount with Threads
    查看产品
    有存货: 57
    可立即发货 

    1
    $171.86
    5
    $155.60
    10
    $148.37
    25 +
    $141.25
    83298-00000120-01 Honeywell
    Pressure Switches-Trans Pressure Switch |Honeywell 83298-00000120-01
    查看产品
    有存货: 57
    可立即发货 

    1
    $57.76
    5
    $54.44
    10
    $53.61
    25
    $51.42
    50
    $50.65
    84829-03 Honeywell
    Honeywell Key And Rotary Switch Assembly, 84829 Key Switch, 3 Position [Off-On-Start( Recoil)],3 - Screw Terminal ...
    查看产品
    有存货: 23
    可立即发货 

    1
    $49.70
    5
    $44.40
    10
    $37.92
    25
    $35.40
    50
    $33.85