help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    1PB587 Honeywell
    Switch Push Button N.O./N.C. SPDT Round Plunger 1A 30VDC Panel Mount
    查看产品
    有存货: 58
    可立即发货 

    1
    $235.61
    3
    $232.42
    5
    $230.89
    10
    $230.31
    20 +
    $227.95
    2D26 Honeywell
    Electromechanical Switch N.O./N.C. SPDT Switch Unit 5A
    查看产品
    有存货: 58
    可立即发货 

    1
    $395.03
    3
    $394.05
    5
    $290.99
    8
    $215.96
    10 +
    $211.65
    2NT1-4 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Single Throw (DPST), 2 Position (Mom. Off - On), Screw Term ...
    查看产品
    有存货: 236
    可立即发货 

    1
    $61.69
    5
    $61.53
    10
    $61.38
    13
    $61.23
    25
    $39.18
    2TP8-7 Honeywell
    MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - ...
    查看产品
    有存货: 46
    可立即发货 

    1
    $294.64
    5
    $291.77
    10
    $205.88
    13
    $204.85
    25
    $118.34
    364X500 Honeywell
    Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 11.05 X 4.83mm) Pin Thru-Hole
    查看产品
    有存货: 55
    可立即发货 

    10
    $1.98
    100
    $1.77
    250
    $1.73
    500
    $1.70
    1,000
    $1.49
    392C2100K Honeywell
    Res Conductive Plastic POT 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) Pin Panel Mount
    查看产品
    有存货: 124
    可立即发货 

    4
    $18.32
    18
    $17.97
    35
    $17.65
    70
    $17.30
    100
    $16.96
    83547-00001000-14 Honeywell
    Transportation Pressure Switch.
    查看产品
    有存货: 58
    可立即发货 

    1
    $37.378
    200 +
    $33.980
    BAF1-2RN-LH Honeywell
    This Straight Plunger High Capacity Enclosed Switch from Honeywell comes from their BAF/DTF series of High Capaci ...
    查看产品
    有存货: 5
    可立即发货 
    已订购: 100
    Ships 9/7/26

    1
    $249.01
    3
    $246.59
    5
    $245.97
    10
    $205.12
    20 +
    $204.61
    BZ-2RS-P4 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 52
    可立即发货 

    2
    $41.09
    10
    $28.72
    25
    $25.71
    50
    $24.93
    100
    $24.69
    BZ-RQX167 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 12,7 mm ...
    查看产品
    有存货: 58
    可立即发货 

    1
    $52.58
    5
    $49.55
    10
    $48.80
    25
    $46.80
    50
    $46.10