help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    FSS1500NSB Honeywell
    Compression Load Cell IC 1500g Force
    查看产品
    有存货: 96
    可立即发货 

    1
    $109.65
    5
    $105.41
    10
    $103.16
    25
    $101.09
    50
    $94.81
    有存货: 51
    可立即发货 

    2
    $171.41
    10
    $121.04
    25 +
    $110.39
    GLCA01A1A Honeywell
    MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, ...
    查看产品
    有存货: 18
    可立即发货 

    1
    $125.59
    5
    $103.62
    10
    $92.78
    25
    $89.85
    50
    $89.40
    GSAA20A1B Honeywell
    Switch Limit N.O./N.C. DPDT Side Roller Lever Conduit 6A 600VAC 250VDC 9.7N Rotary Screw Mount
    查看产品
    已订购: 100
    Ships 9/23/26

    1
    $278.49
    3
    $276.44
    5
    $275.06
    10
    $227.06
    25 +
    $225.93
    MT-4R Honeywell
    MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A ...
    查看产品
    有存货: 85
    可立即发货 

    1
    $127.54
    3
    $125.19
    5
    $122.82
    10
    $120.47
    200
    $118.10
    NGCMB10AX01M Honeywell
    Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 240VAC 250VDC 11N Linear Screw Mount
    查看产品
    有存货: 14
    可立即发货 

    1
    $81.00
    5
    $80.20
    8
    $79.61
    15
    $79.21
    23
    $78.81
    VPR20H10K Honeywell
    Res Wirewound 10K Ohm 5% 20W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 59
    可立即发货 

    16
    $7.23
    80
    $6.92
    159
    $6.65
    794
    $6.38
    2,381 +
    $6.11
    YA-2RB-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: YA Series, Single Pole Normally Open (SPNO), 20 A 125/250/480 Vac, EN ...
    查看产品
    有存货: 43
    可立即发货 

    10
    $11.26
    30
    $11.05
    60
    $10.85
    150
    $10.63
    200
    $10.42
    141SM102-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 11 A 125/250 Vac, 0,83 N t ...
    查看产品
    有存货: 66
    可立即发货 

    9
    $32.19
    10
    $32.11
    25
    $32.03
    50
    $31.95
    100
    $19.66
    17 WEEKS

    13
    $60.40
    25
    $38.66
    38
    $30.20
    50 +
    $29.60