help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    AML21CBE2AA Honeywell
    Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder
    查看产品
    已订购: 47
    Ships 8/19/26

    1
    $75.01
    5
    $52.69
    10
    $49.52
    13
    $48.21
    25
    $46.46
    AML22CBR2BA Honeywell
    BODY ONLY - Switch - PB - Pnl Mnt - SQ - SPDT - Mom - Gold - Green LED - Res Rqd
    查看产品
    有存货: 53
    可立即发货 

    1
    $123.54
    5
    $121.86
    10
    $121.06
    20
    $120.76
    50
    $118.78
    AML24GBE2AA05 Honeywell
    Switch, Rockr - 2x28V Lamps - SPDT - (ON)-OFF-(ON) - Ag - QC/Sldr >> Ord ROCKR Sep
    查看产品
    有存货: 13
    可立即发货 

    1
    $321.98
    5
    $321.18
    10
    $320.37
    25
    $319.57
    50
    $168.66
    AML26GBF2CA01GR Honeywell
    Switch Rocker ON None ON DPDT Quick Connect/Solder Rocker
    查看产品
    有存货: 2
    可立即发货 

    1
    $223.22
    3
    $220.19
    5
    $219.64
    10
    $218.74
    20 +
    $215.96
    BFL1-AW1 Honeywell
    Switch Limit N.O./N.C. SPDT Coil Spring Conduit 5A 277VAC 1/10HP 1.95N Rotary Screw Mount
    查看产品
    有存货: 43
    可立即发货 

    1
    $106.03
    5
    $104.29
    10
    $103.77
    20
    $103.25
    50
    $102.74
    FF6-11-AC-03 Honeywell
    Switch Safety Interlock N.O./N.C. DPST 2A 230VAC 30VDC Screw Mount Wire Lead
    查看产品
    有存货: 53
    可立即发货 

    1
    $505.75
    3
    $484.77
    5 +
    $334.49
    HOA6971-T55 Honeywell
    Photointerrupter Transmissive Phototransistor
    查看产品
    有存货: 56
    可立即发货 

    15
    $5.39
    60
    $5.29
    100
    $4.99
    1,000
    $4.80
    5,000 +
    $4.70
    RTY090HVEAX Honeywell
    Hall Effect Sensor Rotary Position - Flatted Shaft Actuator - 90° (±45°) Rotation - Analog Voltage Output - 10V t ...
    查看产品
    有存货: 53
    可立即发货 

    2
    $249.02
    5
    $248.40
    10
    $247.78
    13
    $247.17
    25
    $136.09
    V7-5F37E9-000-1 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 3 A 125, 250, or 277 Vac, ...
    查看产品
    有存货: 91
    可立即发货 

    10
    $6.16
    25
    $4.89
    40
    $6.22
    50
    $4.26
    100
    $3.99
    VC5E-12.5K Honeywell
    Res Wirewound 12.5K Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
    查看产品
    有存货: 50
    可立即发货 

    1
    $1.89
    25
    $1.85
    50
    $1.81
    100
    $1.78
    500
    $1.74