help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    27 WEEKS

    1
    $32.40
    5
    $19.69
    10
    $18.78
    25
    $18.22
    50
    $17.70
    11TL1-1 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Solder Turr ...
    查看产品
    有存货: 100
    可立即发货 

    1
    $83.38
    5
    $82.56
    10
    $74.82
    13
    $74.45
    25
    $69.07
    1LS131 Honeywell
    MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Side ...
    查看产品
    有存货: 38
    可立即发货 

    1
    $341.79
    3
    $333.17
    5 +
    $325.86
    1LS56-L Honeywell
    MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Plug-in Body Style, Side ...
    查看产品
    有存货: 23
    可立即发货 

    1
    $327.00
    3
    $311.01
    5
    $303.14
    10
    $299.31
    20 +
    $297.81
    24PCBFA6G Honeywell
    Honeywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 5 psi Pressure Range, Fluorosil ...
    查看产品
    有存货: 52
    可立即发货 

    1
    $76.50
    5
    $73.54
    10
    $72.48
    25
    $70.53
    50
    $69.63
    3450CM02200002 Honeywell
    Manual Reset Open on Rise 2-Pin
    查看产品
    已订购: 50
    Ships 7/13/26

    1
    $77.81
    5
    $57.89
    10
    $50.82
    13
    $47.42
    25
    $43.71
    392-5-1MEG Honeywell
    Res Conductive Plastic POT 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 12.7mm) Pin Thru-Hole
    查看产品
    有存货: 52
    可立即发货 

    5
    $4.19
    50
    $3.75
    100
    $3.66
    250
    $2.42
    500
    $2.35
    有存货: 52
    可立即发货 

    4B2AWN Honeywell
    Switch Access Push Button Switch Button
    查看产品
    有存货: 52
    可立即发货 

    4
    $16.32
    25
    $13.55
    100
    $11.91
    500
    $11.26
    1,500
    $10.62
    53C22MEG Honeywell
    Res Conductive Plastic POT 2M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel M ...
    查看产品
    有存货: 18
    可立即发货 

    4
    $20.77
    16
    $19.94
    67
    $19.14
    180
    $18.38
    540 +
    $17.63