help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    LER00100TBMNKAAA15 Honeywell
    Pressure Sensor - Gauge - 10PSI (68.95kPa) - SPST-NC Output Type - Male 1/8" (3.18mm) NPT - Cylinder - Threaded.
    查看产品
    有存货: 50
    可立即发货 

    1
    $94.74
    5
    $78.17
    10
    $75.71
    13
    $74.96
    25
    $71.87
    NGCMA00PX01A1A Honeywell
    Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Micro-Connector 6A 240VAC 250VDC Rotary Screw Mount
    查看产品
    有存货: 47
    可立即发货 

    1
    $80.29
    5
    $56.11
    10
    $52.47
    13
    $50.82
    25
    $48.73
    RSCMRNE1.6BASE3 Honeywell
    The RSCMRNE1.6BASE3 is a calibrated and temperature-compensated absolute pressure sensor that provides a 24-bit d ...
    查看产品
    12 WEEKS

    25
    $303.80
    50
    $160.34
    75
    $110.27
    100 +
    $108.06
    SL1-EK Honeywell
    Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.1A 125VAC 30VDC 11.77N Linear Conduit Automotive
    查看产品
    有存货: 21
    可立即发货 

    1
    $285.12
    3
    $278.00
    5
    $273.83
    10
    $252.35
    20 +
    $249.82
    SLP004DD4 Honeywell
    Pressure Sensor 0inH2O to 4inH2O Differential/Gage 6-Pin DIP-D4
    查看产品
    有存货: 52
    可立即发货 

    1
    $103.78
    5
    $99.77
    10
    $97.64
    25
    $95.68
    50
    $94.46
    V7-7B10D8-274 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, EN ...
    查看产品
    有存货: 19
    可立即发货 

    5
    $13.08
    25
    $8.50
    50
    $7.56
    200
    $6.88
    400
    $6.79
    1CPSA1 Honeywell
    This Cable Pull Safety Switch from Honeywell comes from their 1CPS Series and is designed to allow emergency stop ...
    查看产品
    有存货: 3
    可立即发货 
    已订购: 25
    Ships 7/13/26

    1
    $441.96
    3
    $437.65
    5 +
    $350.96
    1TP7-7 Honeywell
    MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - ...
    查看产品
    有存货: 15
    可立即发货 

    1
    $142.33
    5
    $113.73
    10
    $108.16
    13
    $103.37
    25
    $100.68
    有存货: 51
    可立即发货 

    20
    $90.78
    25 +
    $79.56
    2TL1-12G Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On ...
    查看产品
    有存货: 54
    可立即发货 

    1
    $134.52
    5
    $110.99
    10
    $107.50
    13
    $103.08
    25
    $86.36