help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    BZE6-2RQ2 Honeywell
    MICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, Die-Cast Zinc, 1NC 1NO Sin ...
    查看产品
    有存货: 47
    可立即发货 

    1
    $126.81
    5
    $113.88
    10
    $109.73
    20
    $109.18
    50
    $107.54
    F78SC502 Honeywell
    Res Conductive Plastic POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (22.23 X 28.58mm) Turret Servo Mount
    查看产品
    有存货: 24
    可立即发货 

    1
    $327.11
    5
    $303.18
    8
    $299.31
    15
    $276.43
    23
    $275.04
    GLAB01A-5 Honeywell
    MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-I ...
    查看产品
    有存货: 2
    可立即发货 
    已订购: 25
    Ships 7/20/26

    1
    $165.22
    3
    $163.72
    5
    $162.52
    8
    $161.71
    10 +
    $156.75
    SRL91-22UGA3-BB99 Honeywell
    Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 15A 250VAC 372.85VA 150000Cycles
    查看产品
    有存货: 51
    可立即发货 

    1
    $0.2723
    50
    $0.2672
    100
    $0.2621
    250
    $0.2570
    500
    $0.2519
    V3-507 Honeywell
    Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 11A 277VAC 250VDC 248.57VA 2.22N Screw Mount
    查看产品
    有存货: 46
    可立即发货 

    1
    $19.71
    5
    $19.03
    10
    $18.57
    25
    $18.29
    50
    $17.90
    YE-2RQ27-A4 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: YE Series, Single Pole Normally Open (SPNO), 25 A 125/250 Vac, 11,9 m ...
    查看产品
    有存货: 57
    可立即发货 

    3
    $22.16
    15
    $21.75
    29
    $21.34
    58
    $20.92
    200
    $20.52
    YZ-2R5556T Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 15 A 125/250/480 Vac, EN ...
    查看产品
    有存货: 36
    可立即发货 

    1
    $29.36
    5
    $23.37
    10
    $20.51
    25
    $19.27
    50
    $18.10
    102TL2-1 Honeywell
    The 102TL2-1 is a military-qualified, sealed toggle switch with a 3-position ON-OFF-ON configuration.
    查看产品
    有存货: 42
    可立即发货 

    1
    $338.38
    5
    $317.39
    10
    $314.25
    13
    $311.14
    25
    $308.06
    102TL2-10 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On ...
    查看产品
    5 WEEKS

    13
    $667.42
    25
    $366.34
    38
    $248.62
    50 +
    $243.65
    103SR14A-1 Honeywell
    Honeywell Magnetic Value-added Hall-effect Sensor: 103SR Series, Unipolar Hall-effect Digital Position Sensors, 4 ...
    查看产品
    有存货: 49
    可立即发货 

    1
    $47.04
    5
    $41.19
    10
    $39.46
    25
    $37.51
    50
    $36.44