help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    104TL2-12L Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (On - On - On) ...
    查看产品
    有存货: 50
    可立即发货 

    1
    $1,112.61
    5
    $1,109.82
    10
    $1,107.05
    13
    $1,104.28
    25
    $586.57
    112-205PAJ-B01 Honeywell
    Thermistor 2000K Ohm 20% 2-Pin Radial
    查看产品
    有存货: 50
    可立即发货 

    2
    $296.61
    10
    $292.16
    25
    $287.77
    50
    $151.88
    75
    $104.45
    118-253FAJ-P01 Honeywell
    Thermal-Thermistors Glass Bead/Prob/Honeywell |Honeywell 118-253FAJ-P01
    查看产品
    有存货: 50
    可立即发货 

    3
    $23.36
    14
    $22.93
    28
    $22.49
    56
    $22.05
    100 +
    $21.62
    11SM2440 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 30 Vdc, 0,83 N to 1,39 ...
    查看产品
    有存货: 31
    可立即发货 

    1
    $304.30
    5
    $269.57
    10
    $266.90
    25
    $264.26
    50
    $261.64
    11TL1-8 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), Solder Turre ...
    查看产品
    有存货: 50
    可立即发货 

    1
    $92.57
    5
    $92.34
    10
    $92.11
    13
    $91.88
    25
    $58.80
    11TW1-1A Honeywell
    Toggle Switch - SPDT - On-Off-On - 5A, 125VAC/28VDC - 29.46mm Locking Lever Actuator - Non-Illuminated - Sealed - ...
    查看产品
    有存货: 65
    可立即发货 

    1
    $333.61
    5
    $329.54
    10
    $322.90
    13
    $321.28
    25
    $237.70
    12TL1-1 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Solder Turr ...
    查看产品
    19 WEEKS

    13
    $105.67
    25
    $67.63
    38
    $52.84
    50 +
    $51.78
    12TW1-70 Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry ...
    查看产品
    有存货: 40
    可立即发货 

    1
    $89.89
    5
    $89.00
    10
    $84.86
    13
    $84.44
    25
    $77.47
    12TW8-10A Honeywell
    The 12TW8-10A is a 2-pole, 3-position miniature toggle switch from the TW Series featuring solder terminals and a ...
    查看产品
    已订购: 100
    Ships 12/28/26

    1
    $272.98
    5
    $243.08
    10
    $231.36
    13
    $230.20
    25
    $229.05
    12TW8-1A Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), G ...
    查看产品
    有存货: 50
    可立即发货 

    1
    $176.79
    5
    $159.98
    10
    $154.01
    13
    $153.62
    25
    $153.24