help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    MT-4RV2-A28 Honeywell
    MICRO SWITCH™ Specialty Large Basic Switches: MT Magnetic Blow-Out Series, Single Pole Double Throw (SPDT), 10 A ...
    查看产品
    有存货: 88
    可立即发货 

    1
    $402.06
    5
    $397.16
    10
    $395.18
    13
    $393.20
    25
    $391.23
    SZL-WL-E-N Honeywell
    Honeywell Limit Switch SZL-WL-E-N with Single Pole Double Throw circuitry, roller plunger actuator, RoHS complian ...
    查看产品
    有存货: 57
    可立即发货 

    1
    $362.86
    5
    $359.32
    10
    $357.52
    15
    $355.73
    20 +
    $353.95
    162PC01D Honeywell
    Pressure Sensor 0inH2O to 27.68inH2O Differential 3-Pin
    查看产品
    有存货: 69
    可立即发货 

    1
    $2,013.11
    5
    $2,000.17
    8
    $1,987.35
    15
    $1,974.66
    23
    $1,962.09
    2NT91-5 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - Off - On), Quick ...
    查看产品
    有存货: 74
    可立即发货 

    1
    $38.77
    5
    $36.53
    10
    $35.98
    25
    $35.21
    50
    $34.51
    380C31MEG Honeywell
    Res Conductive Plastic POT 1M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount Auto ...
    查看产品
    有存货: 51
    可立即发货 

    4
    $16.43
    20
    $16.13
    39
    $15.82
    78
    $15.52
    100
    $15.22
    6BS1-B Honeywell
    MICRO SWITCH™ Specialty Large Basic Switches: BS Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 7,11 ...
    查看产品
    有存货: 207
    可立即发货 

    1
    $131.25
    3
    $128.82
    5
    $126.39
    9
    $123.95
    200
    $121.52
    6PA20 Honeywell
    Micro Switch™ - High Capacity Enclosed Switch- Actuator- Replacement Packet - BAF1-2RN18
    查看产品
    有存货: 52
    可立即发货 

    1
    $92.92
    5
    $86.20
    10
    $75.15
    25
    $71.43
    50
    $68.21
    89804-08 Honeywell
    Control Switches Vehicle Switches
    查看产品
    有存货: 13
    可立即发货 

    4
    $17.01
    19
    $16.70
    35
    $15.75
    150
    $15.19
    500 +
    $14.24
    28 WEEKS

    1
    $84.94
    25
    $21.17
    100
    $19.78
    250
    $18.57
    500 +
    $17.01
    914CE3-Q Honeywell
    Miniature Enclosed Switches Series 914CE: Cross Roller Plunger (90 deg. Rotated Plunger); 1NC 1NO SPDT Snap Actio ...
    查看产品
    有存货: 90
    可立即发货 

    1
    $178.44
    5
    $168.24
    10
    $164.55
    20
    $163.53
    50
    $162.71