help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    BZ-2RW8055513T Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 50
    可立即发货 

    1
    $48.90
    10
    $32.27
    25
    $31.26
    50
    $29.97
    100
    $29.68
    BZ-3YN702 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), Split Contact Constructio ...
    查看产品
    有存货: 66
    可立即发货 

    1
    $76.93
    5
    $75.51
    9
    $74.08
    17
    $72.65
    50
    $71.24
    BZ-R185 Honeywell
    Switch Snap Action N.O./N.C. SPDT Plunger Screw
    查看产品
    9 WEEKS

    1
    $91.97
    10 +
    $22.82
    BZE6-RN2X1 Honeywell
    Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Screw Mount 0.5A 250VDC 4.45N Rotary Conduit
    查看产品
    有存货: 37
    可立即发货 

    1
    $253.55
    5
    $251.07
    7
    $242.63
    13
    $234.19
    19
    $233.01
    CMC10-200 Honeywell
    Res Wirewound 200 Ohm 1% 10W ±20ppm/°C Aluminum Housed AXL Chassis Mount
    查看产品
    有存货: 67
    可立即发货 

    1
    $21.26
    5
    $20.83
    10
    $20.42
    25
    $20.01
    50
    $19.61
    CPC60DFC Honeywell
    Board Pressure Sensor
    查看产品
    有存货: 67
    可立即发货 

    5
    $26.95
    22
    $25.83
    44
    $24.79
    218
    $23.80
    652 +
    $22.80
    GLCB06A1B-4 Honeywell
    MICRO SWITCH™ Global Miniature Limit Switches: GLC Series, EN50047 Mounting Standard, Epoxy-Coated Zinc Housing, ...
    查看产品
    有存货: 88
    可立即发货 

    1
    $69.78
    5
    $68.98
    10
    $63.93
    20
    $62.52
    50
    $61.12
    HRTS-5760-B-T-0-12 Honeywell
    Temp Sensor Analog Serial (2-Wire) 2-Pin
    查看产品
    已订购: 70
    Ships 6/8/26

    1
    $105.13
    5
    $102.39
    10
    $100.88
    13
    $100.63
    25
    $100.37
    HSCDRRN010MD2A3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    12 WEEKS

    1
    $60.84
    5
    $54.29
    10
    $52.67
    25
    $50.41
    50
    $48.34
    LS2Z51B Honeywell
    Switch Access Limit Switch Roller Lever Automotive
    查看产品
    有存货: 119
    可立即发货 

    1
    $201.20
    5
    $196.94
    10
    $196.44
    20
    $195.95
    50
    $195.46