help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    1HT1 Honeywell
    MICRO SWITCH™ High Temperature Large Basic Switches: HT Series, Single Pole Double Throw (SPDT) 3 A 125 Vac, Corr ...
    查看产品
    有存货: 15
    可立即发货 
    已订购: 98
    Ships 6/8/26

    1
    $941.37
    3
    $932.04
    5
    $922.80
    8
    $918.19
    10 +
    $882.02
    26ET61-T Honeywell
    MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 2 Position (Mom. ...
    查看产品
    有存货: 68
    可立即发货 

    1
    $780.95
    3
    $760.66
    5 +
    $758.76
    2TL1-31 Honeywell
    The 2TL1-31 is a 2-pole, 2-position, environment-proof toggle switch qualified for military applications.
    查看产品
    有存货: 110
    可立即发货 

    1
    $50.38
    5
    $49.80
    10
    $43.28
    25
    $40.40
    50
    $39.53
    2TL1-61 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position, Half Throw (Mom. On - Off), ...
    查看产品
    有存货: 30
    可立即发货 

    1
    $80.84
    5
    $56.64
    10
    $49.81
    13
    $48.14
    25
    $46.15
    53C2150K Honeywell
    Res Conductive Plastic POT 150K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel ...
    查看产品
    有存货: 41
    可立即发货 

    1
    $27.27
    10
    $19.06
    25 +
    $17.82
    76056-B00000016-05 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 235
    可立即发货 

    1
    $117.54
    5
    $96.98
    10
    $93.93
    13
    $90.06
    25
    $89.17
    76586-00000100-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 62
    可立即发货 

    1
    $44.43
    10
    $42.22
    13
    $40.11
    25
    $38.10
    38
    $36.19
    BZE6-7RNT Honeywell
    Switch Limit N.O./N.C. SPDT Top Plunger Conduit 15A 480VAC 250VDC 7.78N Linear Screw Mount
    查看产品
    有存货: 30
    可立即发货 

    1
    $234.33
    3
    $230.49
    5
    $229.37
    8
    $228.79
    10 +
    $228.22
    ES120-0030 Honeywell
    Temp Sensor Analog
    查看产品
    有存货: 56
    可立即发货 

    1
    $50.71
    5
    $42.04
    10
    $40.08
    25
    $37.81
    50 +
    $30.23
    GLLA01C Honeywell
    Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 6A 600VAC 250VDC 9.8N Linear Conduit
    查看产品
    有存货: 93
    可立即发货 

    1
    $39.99
    5
    $29.50
    20
    $26.11
    40
    $25.18
    60
    $25.12