help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    AML27ABK2AC21BA Honeywell
    Switch Key Lock DPDT 90° Flat Key Quick Connect/Solder Panel Mount
    查看产品
    已订购: 100
    Ships 9/7/26

    1
    $593.99
    5
    $592.50
    10
    $591.02
    25
    $589.55
    50
    $301.11
    AML51-J11G Honeywell
    Rectangular Buttons
    查看产品
    有存货: 65
    可立即发货 

    5
    $13.72
    10
    $13.39
    25
    $13.19
    50
    $13.00
    100
    $12.65
    BA-2R-P4 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 88
    可立即发货 

    4
    $18.29
    18
    $17.95
    35
    $17.62
    70
    $17.28
    200
    $16.94
    BZ-2RW876T Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 ...
    查看产品
    有存货: 50
    可立即发货 

    1
    $37.53
    5
    $25.91
    10
    $24.82
    25
    $22.11
    50
    $22.00
    GA2G056S251UA Honeywell
    GA2G056S251UA, Honeywell
    查看产品
    有存货: 65
    可立即发货 

    2
    $171.41
    10
    $121.04
    25 +
    $110.39
    GA2L040S103UC Honeywell
    Potentiometer - 10K Ohm - 10%.
    查看产品
    有存货: 65
    可立即发货 

    1
    $60.24
    5
    $59.04
    10
    $57.86
    25 +
    $56.70
    GLDB03C-6 Honeywell
    Limit Switch - SPDT (BBM) - On-Mom - 6A(AC)/550mA(DC) 120VAC 125VDC - Roller Plunger Actuator - 1632gf - IP67 - S ...
    查看产品
    有存货: 61
    可立即发货 

    1
    $53.53
    5
    $50.45
    10
    $49.69
    25
    $44.00
    50
    $43.12
    HSCDRNN1.6BASA3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Ba ...
    查看产品
    12 WEEKS

    25
    $103.97
    50
    $55.04
    75
    $38.73
    100 +
    $37.96
    JT-1 Honeywell
    MICRO SWITCH™ Basic Switches: JT Series, Auxiliary Actuator, Stainless Steel Bracket, 14,3 mm [0.562 in] Stainles ...
    查看产品
    有存货: 300
    可立即发货 

    1
    $47.36
    5
    $33.10
    10
    $32.77
    25
    $30.28
    50
    $29.32
    V7-2A17D8-022 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, 35, ...
    查看产品
    有存货: 65
    可立即发货 

    42
    $1.90
    209
    $1.81
    834
    $1.72
    2,084
    $1.65
    6,250 +
    $1.58