help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    12SX2-T Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A at 125 Vac, Gold-Plate ...
    查看产品
    有存货: 14
    可立即发货 

    1
    $45.97
    5
    $44.44
    10
    $37.71
    25
    $36.03
    50
    $35.01
    有存货: 64
    可立即发货 

    1
    $28.13
    5
    $26.51
    10
    $26.44
    25
    $25.73
    50
    $25.04
    2TL1-1E Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (On - Off - On), Screw Termi ...
    查看产品
    有存货: 37
    可立即发货 
    已订购: 100
    Ships 10/12/26

    1
    $82.19
    5
    $81.24
    10
    $80.45
    20
    $80.05
    50
    $68.92
    5LS1 Honeywell
    MICRO SWITCH™ Medium-Duty Limit Switches: LS Series Enclosed Switch, Top Roller Plunger Actuator, 1NC 1NO Single ...
    查看产品
    有存货: 72
    可立即发货 

    1
    $330.27
    3
    $323.80
    5 +
    $320.58
    76058-00000400-05 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 64
    可立即发货 

    1
    $73.07
    5
    $70.24
    10
    $69.23
    20
    $67.36
    50
    $66.50
    AML27ABK2AA21BA Honeywell
    Switch Key Lock SPDT 90° Flat Key Quick Connect/Solder Panel Mount
    查看产品
    有存货: 34
    可立即发货 

    1
    $155.25
    5
    $152.22
    10
    $131.24
    25
    $129.01
    50
    $128.37
    BZ-2RW82244-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, 48,3 mm ...
    查看产品
    有存货: 218
    可立即发货 

    3
    $88.81
    5
    $74.01
    10
    $72.40
    25
    $68.35
    50
    $64.08
    BZ-3AW8055511T Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw Double Break (SPDTDB), 15 A 125/2 ...
    查看产品
    有存货: 36
    可立即发货 

    1
    $26.025
    25
    $25.505
    100
    $24.995
    200
    $24.495
    500
    $12.737
    有存货: 64
    可立即发货 

    1
    $187.01
    2
    $163.86
    4
    $157.51
    6
    $154.42
    10
    $141.19
    FRN91-28BB Honeywell
    Switch Rocker (ON) None ON DPDT Quick Connect Curved Rocker 20A 12VAC 12VDC 250000Cycles
    查看产品
    有存货: 56
    可立即发货 

    11
    $11.46
    52
    $10.99
    103
    $10.55
    511
    $10.12
    1,531 +
    $9.70