help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    380C21000 Honeywell
    Res Conductive Plastic POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount Aut ...
    查看产品
    有存货: 63
    可立即发货 

    4
    $18.08
    18
    $17.73
    36
    $17.41
    71
    $17.06
    100
    $16.73
    3PB326-T Honeywell
    Pushbutton Switch - 3PDT - N.O./N.C. - 5A 250VAC/30VDC - Round, Plunger Actuator - Solder Turret Termination - Pa ...
    查看产品
    有存货: 13
    可立即发货 

    1
    $876.59
    5
    $874.40
    10
    $872.21
    25
    $870.03
    50
    $444.37
    409N250 Honeywell
    Res Cermet POT 250 Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.18mm (30.96 X 12.7 X 13.34mm) Pin Panel Mount/Through Hole
    查看产品
    有存货: 68
    可立即发货 

    2
    $29.33
    9
    $28.79
    18
    $28.24
    36
    $27.71
    100
    $27.16
    4TL1-50 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - On), Screw Termin ...
    查看产品
    有存货: 83
    可立即发货 

    1
    $99.87
    5
    $98.24
    10
    $93.45
    20
    $92.10
    50
    $91.21
    76575-00000060-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 33
    可立即发货 

    1
    $57.76
    5
    $54.44
    10
    $53.61
    25
    $51.42
    50
    $50.65
    85003-04 Honeywell
    Honeywell Quartz Plus Hourmeter, 12 Vdc - 24 Vdc, 10,000 Hrs, Round (2.27 Dia) Flush Cup Mount, Shipped in Bulk P ...
    查看产品
    有存货: 56
    可立即发货 

    1
    $391.88
    2
    $373.23
    5
    $356.27
    11
    $340.77
    31 +
    $326.58
    87943-08 Honeywell
    Honeywell Push-Pull and Emergency - Stop Switches, 87943 E-Stop Switch, UL & CE Rated, Dual Circuit 1 NO and 1NC, ...
    查看产品
    有存货: 61
    可立即发货 
    已订购: 50
    Ships 7/20/26

    1
    $123.66
    5
    $120.63
    10
    $117.42
    20
    $114.60
    50
    $107.46
    914CE1-15 Honeywell
    Miniature Enclosed Switches Series 914CE: Top Plunger; 1NC 1NO SPDT Snap Action; 15 foot Cable
    查看产品
    有存货: 21
    可立即发货 

    1
    $200.30
    5
    $177.30
    10
    $164.71
    20
    $162.39
    50
    $161.58
    AML31FBE4AC Honeywell
    Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Momentary Contact Quick Connect/Solder Panel Mou ...
    查看产品
    有存货: 63
    可立即发货 

    1
    $85.51
    5
    $82.20
    10
    $81.01
    20
    $78.83
    50
    $77.83
    AWM3150V Honeywell
    Flow Sensor Mass Dry Gas 3-Pin
    查看产品
    有存货: 53
    可立即发货 

    1
    $162.56
    5
    $154.89
    10
    $149.99
    13
    $149.24
    25
    $147.05