help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    BA-R82-D685 Honeywell
    Switch Snap Action N.O./N.C. SPDT Plunger Screw Mount Screw
    查看产品
    有存货: 21
    可立即发货 

    15
    $0.190
    50
    $0.186
    100
    $0.183
    250
    $0.179
    500
    $0.175
    BZ-2RDS725551-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, ENEC 1 A 250 ...
    查看产品
    有存货: 51
    可立即发货 

    1
    $81.94
    10
    $81.74
    25
    $81.53
    50
    $81.33
    100
    $43.06
    DT-2RV23-A7 Honeywell
    MICRO SWITCH™ Basic Switches: DT Series, Double Pole Double Throw (DPDT), 10 A at 250 Vac, Roller Lever Actuator ...
    查看产品
    有存货: 49
    可立即发货 

    1
    $246.53
    3
    $241.72
    5
    $240.51
    10
    $230.20
    20 +
    $205.84
    PBN1B332D Honeywell
    Pressure Sensor 0psi to 0.072psi Differential/Gage/Vacuum
    查看产品
    有存货: 62
    可立即发货 

    1
    $189.00
    5
    $178.00
    10
    $172.00
    25 +
    $163.00
    RDI-H-RP Honeywell
    Switch Safety Interlock Key 24VAC 24VDC Screw Mount Connector 55000Cycles
    查看产品
    有存货: 59
    可立即发货 

    1
    $1,374.08
    2
    $1,360.48
    3
    $1,347.01
    4
    $1,333.67
    5 +
    $1,320.47
    13AT119 Honeywell
    MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (DPDT) 3 Position (Maint. ...
    查看产品
    27 WEEKS

    13
    $1,414.99
    25
    $751.62
    38
    $504.90
    50 +
    $494.80
    1TP201-2 Honeywell
    MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Step- ...
    查看产品
    有存货: 59
    可立即发货 

    1
    $126.46
    5
    $119.27
    10
    $113.88
    13
    $110.92
    25
    $109.48
    31NT391-7-C02 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (Mom. On - ...
    查看产品
    有存货: 47
    可立即发货 

    1
    $59.31
    5
    $41.67
    10
    $38.03
    25
    $36.24
    50
    $34.69
    402EN1-6 Honeywell
    MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 7 A Re ...
    查看产品
    有存货: 81
    可立即发货 

    1
    $374.45
    3
    $357.58
    5 +
    $350.57
    43C125K Honeywell
    Res Wirewound POT 25K Ohm 5% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.88 X 28.58 X 38.89mm) Solder Lug Panel Mount
    查看产品
    有存货: 62
    可立即发货 

    2
    $88.36
    7
    $84.69
    14
    $81.29
    67
    $78.05
    199 +
    $74.80