help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    HSCDRRN001NDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 3% Total Error Ba ...
    查看产品
    有存货: 68
    可立即发货 

    1
    $58.29
    5
    $52.39
    10
    $50.93
    25
    $48.90
    50
    $47.04
    SPS-L035-LATS Honeywell
    Linear Position Sensor 5.25V Analog Output Automotive 3-Pin
    查看产品
    有存货: 336
    可立即发货 

    1
    $305.22
    5
    $289.76
    10
    $288.31
    25
    $286.87
    50
    $285.43
    V3L-3004 Honeywell
    Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 15.1A 250VAC 250VDC 372.85VA 0.84N Screw Mount
    查看产品
    有存货: 63
    可立即发货 

    1
    $568.96
    3
    $553.37
    5 +
    $551.99
    10PA2 Honeywell
    Switch Access Limit/Enclosed Switch Conduit Sealing Packet
    查看产品
    有存货: 80
    可立即发货 

    1
    $29.05
    5
    $26.41
    10
    $22.18
    25
    $20.71
    50
    $19.71
    有存货: 70
    可立即发货 

    2
    $98.25
    6
    $94.15
    12
    $90.38
    60
    $86.76
    179 +
    $83.15
    19C015PV5K Honeywell
    Pressure Sensor 0psi to 15psi Vacuum Gage 4-Pin
    查看产品
    有存货: 70
    可立即发货 

    1
    $951.70
    5
    $949.32
    7
    $946.95
    13
    $538.22
    19
    $379.89
    1SE401 Honeywell
    MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 1 A at ...
    查看产品
    有存货: 50
    可立即发货 

    1
    $208.51
    5
    $196.26
    10
    $193.15
    13
    $190.76
    25
    $190.28
    26PCFFA2G Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 100 psi Pressure Range, Fluorosil ...
    查看产品
    有存货: 97
    可立即发货 

    1
    $332.68
    3
    $330.44
    5 +
    $328.27
    411SM1-T Honeywell
    Micro Switch™ - Subminiature Basic - SM Series - SPDT - 30 VDC - 3A/5A - 5A-250 VAC
    查看产品
    有存货: 414
    可立即发货 

    1
    $54.01
    5
    $37.44
    10
    $33.32
    25
    $31.96
    50
    $30.95
    76053-00000350-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 4
    可立即发货 
    已订购: 50
    Ships 5/20/26

    1
    $82.34
    5
    $74.32
    10
    $72.39
    20
    $71.07
    50
    $68.28