help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    AML21KBA2BA Honeywell
    Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Panel Mount Quick Connect/Solder
    查看产品
    有存货: 20
    可立即发货 

    1
    $84.75
    5
    $81.47
    10
    $80.29
    20
    $78.13
    50
    $77.13
    AML25GBF8AA01GR Honeywell
    Switch Rocker ON None ON SPDT Quick Connect/Solder Paddle
    查看产品
    有存货: 20
    可立即发货 

    1
    $147.18
    5
    $145.18
    10
    $144.23
    20
    $142.39
    50
    $141.51
    AML52-N10R Honeywell
    Switch Access Push Button Switch Rectangular Button
    查看产品
    有存货: 82
    可立即发货 

    5
    $11.50
    25
    $8.08
    50
    $7.60
    100
    $7.40
    300
    $7.16
    BM-1RW822-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BM Series, Single Pole Double Throw (SPDT), 22 A 125/250/480 Vac, ENE ...
    查看产品
    有存货: 116
    可立即发货 

    4
    $17.94
    18
    $17.61
    36
    $17.27
    71
    $16.94
    200
    $16.61
    GS1T040P103UA Honeywell
    Industrial Potentiometers
    查看产品
    有存货: 54
    可立即发货 

    1
    $270.8806
    5
    $242.6888
    10
    $235.9475
    25
    $229.5755
    50 +
    $223.5433
    LTPCTAA20UEBITX01 Honeywell
    Temperature Sensor |Honeywell LTPCTAA20UEBITX01
    查看产品
    有存货: 105
    可立即发货 

    10
    $8.69
    35
    $8.52
    70
    $8.36
    100 +
    $8.05
    SC1A100 Honeywell
    Res Wirewound 100 Ohm 1% 1W ±20ppm/°C Silicone AXL
    查看产品
    有存货: 47
    可立即发货 

    5
    $5.1837
    50
    $4.2537
    100
    $3.9991
    250
    $3.8831
    500
    $3.6703
    V3-3015 Honeywell
    Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 15.1A 250VAC 250VDC 372.85VA 1.47N Screw Mount
    查看产品
    有存货: 70
    可立即发货 

    5
    $23.81
    7
    $25.45
    10
    $22.71
    25
    $22.03
    50
    $21.39
    112TW1-10 Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry ...
    查看产品
    有存货: 66
    可立即发货 

    1
    $191.25
    5
    $188.66
    10
    $187.41
    20
    $185.03
    50
    $183.88
    21SM365 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N [3.0 o ...
    查看产品
    有存货: 69
    可立即发货 

    6
    $16.32
    10
    $15.30
    25
    $14.28
    50 +
    $13.96