help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    32NT91-70 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (Mom. On - ...
    查看产品
    有存货: 100
    可立即发货 

    1
    $54.21
    5
    $53.68
    10
    $48.21
    25
    $45.95
    50
    $44.37
    364X500K Honeywell
    Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 11.05 X 4.83mm) Pin Thru-Hole
    查看产品
    有存货: 49
    可立即发货 

    10
    $1.98
    100
    $1.77
    250
    $1.73
    500
    $1.70
    1,000
    $1.49
    3AC6-D8 Honeywell
    MICRO SWITCH™ Door Switches: AC Series, Single Pole Double Throw (SPDT), 15.1 A 125/250 Vac, 3 Position (Push-Mom ...
    查看产品
    有存货: 51
    可立即发货 

    1
    $240.97
    5
    $233.53
    10
    $231.22
    13
    $230.64
    25
    $230.06
    4A23BEA11 Honeywell
    Switch Access Push Button Switch Housing
    查看产品
    有存货: 69
    可立即发货 

    1
    $131.97
    5
    $130.18
    10
    $129.33
    20
    $129.00
    50
    $126.89
    914CE1-6A Honeywell
    MICRO SWITCH™ Medium-Duty Limit Switches: 914 CE Series Miniature Enclosed Switch, Top Pin Plunger Actuator, 1NC ...
    查看产品
    有存货: 226
    可立即发货 

    1
    $147.19
    5
    $144.32
    10
    $143.60
    20
    $142.88
    50
    $142.17
    A4720K Honeywell
    Potentiometer - 20K Ohm - ±20% - 1/2W - 1 Gang - Linear - Panel Mount - 1 Turn - PC Pins.
    查看产品
    有存货: 69
    可立即发货 

    4
    $38.71
    16
    $37.10
    31
    $35.61
    152
    $34.19
    454 +
    $32.77
    AML21FBA3AA Honeywell
    Switch Push Button N.O./N.C. SPDT Rectangular Button Momentary Contact Through Hole/Panel Mount PC Pins/Push-On
    查看产品
    有存货: 69
    可立即发货 

    3
    $162.06
    5
    $161.65
    10
    $161.25
    25
    $160.84
    50
    $85.15
    AML24EBA2AA02 Honeywell
    Switch, Rocker - Unlit - SPDT - (ON)-None-ON - Ag - QC/Sldr >> Order ROCKER Sep
    查看产品
    有存货: 67
    可立即发货 

    1
    $167.79
    5
    $167.37
    10
    $166.95
    25
    $166.53
    50
    $88.16
    AML32FBC4AD Honeywell
    Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Contact Quick Connect/Solder Panel Mou ...
    查看产品
    有存货: 67
    可立即发货 

    1
    $296.19
    5
    $295.45
    10
    $294.71
    25
    $293.98
    50
    $155.15
    AML51-A10G Honeywell
    Switch Access Push Button Switch Square Button
    查看产品
    有存货: 104
    可立即发货 

    5
    $10.19
    25
    $9.68
    50
    $9.46
    100
    $8.22
    250
    $8.00