help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    C0416441 Honeywell
    Conductive Plastic Element Shaft Seal
    查看产品
    有存货: 116
    可立即发货 

    2
    $69.52
    6
    $66.22
    24
    $63.20
    59
    $60.47
    175 +
    $57.95
    GKMB13 Honeywell
    Switch Safety Interlock N.O./N.C. DPST Key Screw Mount Cable 5000000Cycles
    查看产品
    有存货: 63
    可立即发货 

    1
    $242.54
    3
    $238.57
    5
    $237.38
    8
    $236.19
    10 +
    $235.01
    HAFBLF0400CAAX5 Honeywell
    Honeywell Zephyr™ Analog Airflow Sensors: HAF Series-High Accuracy, Bidirectional Flow, Long Port, Fastener Mount ...
    查看产品
    有存货: 72
    可立即发货 

    1
    $179.23
    3
    $170.70
    10
    $162.95
    23
    $155.87
    68 +
    $149.37
    JX-58 Honeywell
    MICRO SWITCH™ Basic Switches: JX Series, Auxiliary Actuator, Stainless Steel Bracket, 1,9 mm[0.075 in] Roller Lea ...
    查看产品
    有存货: 118
    可立即发货 

    1
    $22.35
    5
    $21.58
    10
    $21.06
    25
    $20.74
    50
    $20.30
    LM-HB2AS-H31 Honeywell
    Honeywell Hour Meters: LM Series Microcontrol Unit Digital LCD Hour Meter, 7mm Display, Round Shape with Black Be ...
    查看产品
    有存货: 72
    可立即发货 

    1
    $121.63
    5
    $116.92
    10
    $114.43
    15
    $112.13
    48
    $110.45
    RV4NAYSB255B Honeywell
    Res Conductive Plastic POT 2.5M Ohm 20% 2W 1(Elec)/1(Mech)Turn 6.35mm (26.99 X 27.78 X 36.12mm) Solder Lug Panel ...
    查看产品
    有存货: 72
    可立即发货 

    1
    $7.57
    10
    $7.42
    25
    $7.27
    50
    $7.12
    100
    $6.98
    21CH28 Honeywell
    Micro Switch™ - Sealed Aero Switches - Corrosion Resistant - SPDT - 28 VDC - 4A/2A - Wire Lead
    查看产品
    有存货: 48
    可立即发货 

    1
    $520.53
    3
    $517.92
    5 +
    $515.33
    77021-00000040-01 Honeywell
    5000 Series Extended Duty Pressure Switch
    查看产品
    有存货: 33
    可立即发货 

    1
    $97.12
    5
    $83.03
    10
    $77.38
    20
    $75.19
    50
    $69.09
    ASDXRRX001PGAA5 Honeywell
    Pressure Sensor 0psi to 1psi Gage 8-Pin DIP
    查看产品
    有存货: 34
    可立即发货 

    1
    $193.01
    5
    $176.91
    7
    $176.02
    13
    $175.14
    19
    $174.27
    DTF2-2RN2-RH Honeywell
    This High Capacity Enclosed Switch from Honeywell’s BAF/DTF Series is field adjustable 360° horizontally and 225° ...
    查看产品
    有存货: 59
    可立即发货 

    1
    $372.67
    3
    $369.03
    5 +
    $363.68