help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    380C3250K Honeywell
    Res Conductive Plastic POT 250K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount Au ...
    查看产品
    有存货: 72
    可立即发货 

    5
    $18.7803
    25
    $16.2535
    50
    $15.2234
    100
    $14.3127
    300
    $13.5018
    385500M1377 Honeywell
    Res Conductive Plastic POT 500 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.53 X 27.79 X 36.12mm) Solder Lug Panel ...
    查看产品
    有存货: 56
    可立即发货 

    4
    $18.32
    18
    $17.97
    35
    $17.65
    70
    $17.30
    100
    $16.96
    392C22500 Honeywell
    Res Conductive Plastic POT 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) Pin Panel Mount
    查看产品
    有存货: 69
    可立即发货 

    1
    $5.89
    10
    $5.77
    25
    $5.65
    50
    $5.54
    100
    $5.43
    58C25000 Honeywell
    Resistor Potentiometer Wire Wound 1 Turn(s) 4 W 5000 Ohm
    查看产品
    有存货: 68
    可立即发货 

    3
    $41.60
    15
    $39.87
    29
    $38.27
    141
    $36.75
    422 +
    $35.21
    70B1G048K502X-A Honeywell
    Potentiometer - Single (Cermet) - Plain 0.250" (6.35mm) Long - 1/2" Shaft Length - 5K Ohm - ±5%.
    查看产品
    有存货: 72
    可立即发货 

    1
    $79.00
    5
    $74.00
    10 +
    $68.00
    83307-00002500-05 Honeywell
    Pressure Sensor 500psi Vacuum Automotive
    查看产品
    有存货: 72
    可立即发货 

    1
    $37.378
    80 +
    $33.980
    89311-26 Honeywell
    Operator Controls-shifters 300.
    查看产品
    7 WEEKS

    13
    $776.59
    25
    $412.51
    38
    $277.10
    50 +
    $271.56
    AML21JBA2AD Honeywell
    Switch Push Button N.O./N.C. DPDT Square Button Alternate Contact Panel Mount Quick Connect/Solder
    查看产品
    有存货: 41
    可立即发货 

    1
    $236.71
    5
    $236.12
    10
    $235.52
    25
    $234.94
    50
    $123.99
    AML24GBE2AA01 Honeywell
    Switch, Rocker - 2x28V Lamps - SPDT - ON-None-ON - Ag - QC/Sldr >> Order ROCKR Sep
    查看产品
    已订购: 50
    Ships 10/28/26

    1
    $153.55
    5
    $140.46
    10
    $134.68
    25
    $133.34
    50
    $132.02
    BZE6-2RN80 Honeywell
    MICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, Die-Cast Zinc, 1NC 1NO Sin ...
    查看产品
    有存货: 93
    可立即发货 

    1
    $149.61
    5
    $137.37
    10
    $133.89
    20
    $132.20
    50
    $131.53