help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    BZ-1R2448-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, Gold-Pla ...
    查看产品
    有存货: 74
    可立即发货 

    5
    $14.80
    10
    $14.45
    25
    $14.23
    50
    $14.03
    100
    $13.65
    LSA6B Honeywell
    MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Side Rotary Momentary (Lever Not Included), ...
    查看产品
    有存货: 52
    可立即发货 

    1
    $244.32
    3
    $226.93
    5
    $222.48
    10
    $217.90
    20 +
    $215.74
    RTP270LVEAA Honeywell
    Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
    查看产品
    有存货: 74
    可立即发货 

    1
    $108.63
    5
    $104.43
    10
    $102.20
    20
    $100.15
    50
    $98.87
    SC1A1K Honeywell
    Res Wirewound 1K Ohm 1% 1W ±20ppm/°C Silicone AXL
    查看产品
    有存货: 44
    可立即发货 

    10
    $3.2671
    100
    $2.5963
    250
    $2.4127
    500
    $2.3290
    1,000
    $1.9572
    SRL91-27URR3-BB99 Honeywell
    Switch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 15A 250VAC 372.85VA 150000Cycles
    查看产品
    有存货: 74
    可立即发货 

    4
    $15.30
    20
    $13.01
    40
    $12.08
    60
    $11.90
    100
    $10.71
    VPR5F-8K Honeywell
    Res Wirewound 8K Ohm 5% 5W ±100ppm/°C Vitreous Enamel RDL Lug Bolt-On
    查看产品
    有存货: 74
    可立即发货 

    13
    $9.05
    65
    $8.68
    130
    $8.32
    646
    $8.00
    1,938 +
    $7.66
    1TP4-2 Honeywell
    MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Step- ...
    查看产品
    有存货: 20
    可立即发货 

    1
    $112.74
    5
    $109.45
    10
    $108.36
    13
    $107.29
    25
    $106.23
    221-589.17 Honeywell
    Enclosed Basic Switch
    查看产品
    有存货: 82
    可立即发货 

    380C210K Honeywell
    Res Conductive Plastic POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.15 X 27.78mm) Solder Lug Panel Mount Au ...
    查看产品
    有存货: 61
    可立即发货 

    3
    $23.46
    14
    $23.03
    27
    $22.59
    54
    $22.15
    100
    $21.72
    4HS4-118 Honeywell
    MICRO SWITCH™ Hermetically Sealed Large Basic Switches: HS Series, Single Pole Double Throw (SPDT) 15 A 28 Vdc, M ...
    查看产品
    有存货: 37
    可立即发货 

    1
    $798.00
    5
    $755.00
    10
    $693.00
    25 +
    $677.00