help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    SSCMNNN015PA5A3 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    查看产品
    有存货: 75
    可立即发货 

    1
    $35.80
    5
    $33.74
    10
    $33.23
    25
    $32.75
    50
    $31.87
    V3L-389 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V3 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 4 oz Maximum Oper ...
    查看产品
    有存货: 1074
    可立即发货 

    5
    $15.95
    10
    $14.38
    25
    $13.53
    50
    $12.89
    100
    $12.60
    101TL1-3 Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Integrated Wire T ...
    查看产品
    有存货: 101
    可立即发货 

    1
    $111.00
    5
    $105.00
    10
    $97.00
    25 +
    $76.00
    111-802EAJ-901 Honeywell
    NTC Thermistor - 8k - ±20% Tolerance - 0.38" (9.60mm) Lead Wire - Bead, Glass Package - Through Hole.
    查看产品
    有存货: 28
    可立即发货 

    1
    $49.01
    5
    $46.18
    10
    $45.49
    25
    $44.51
    50
    $43.62
    1TL1-7N Honeywell
    MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), S ...
    查看产品
    有存货: 49
    可立即发货 

    1
    $192.56
    5
    $192.08
    10
    $191.60
    13
    $191.12
    25
    $105.23
    26PCAFA6D Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 1 psi Pressure Range, Fluorosilic ...
    查看产品
    有存货: 24
    可立即发货 

    1
    $95.82
    5
    $92.11
    10
    $90.14
    25
    $88.33
    50
    $87.21
    3090A Honeywell
    Proximity Sensor Magnetic Automotive 3-Pin
    查看产品
    有存货: 144
    可立即发货 

    1
    $535.93
    3
    $530.61
    5 +
    $468.15
    343P1K Honeywell
    Res Cermet Trimmer 1K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.54mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole
    查看产品
    有存货: 74
    可立即发货 

    1
    $1.93
    25
    $1.89
    50
    $1.85
    100
    $1.81
    500
    $1.78
    43C1200 Honeywell
    Res Wirewound POT 200 Ohm 5% 2W 1(Elec)/1(Mech)Turn 6.35mm (65.88 X 28.58mm) Solder Lug Panel Mount
    查看产品
    有存货: 78
    可立即发货 

    1
    $50.31
    3
    $48.29
    5
    $46.36
    10
    $44.51
    25
    $41.84
    91SS12-2 Honeywell
    Honeywell Hall-effect Linear Position Sensor: 91SS Series,Ratiometric Linear Hall-effect Position Sensor IC, Rati ...
    查看产品
    有存货: 565
    可立即发货 

    1
    $133.30
    50
    $126.20
    100
    $124.64
    250
    $124.02
    500
    $123.40