help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    AML22CBX2AC Honeywell
    BODY ONLY - Switch - PB - Pnl Mnt - SQ - DPDT - Mom - Silver - Green LED - 24 Vdc - QC/Solder
    查看产品
    有存货: 60
    可立即发货 

    1
    $158.68
    5
    $155.58
    10
    $134.62
    25
    $133.82
    50
    $133.16
    AML23GBA2CA06 Honeywell
    Switch Rocker ON OFF (ON) DPDT Quick Connect/Solder Paddle
    查看产品
    有存货: 55
    可立即发货 

    1
    $151.00
    10
    $132.00
    25
    $123.00
    50 +
    $117.00
    AML25GBF8AA07RG Honeywell
    Switch Rocker (ON) OFF ON SPDT Quick Connect/Solder Paddle
    查看产品
    33 WEEKS

    25
    $468.94
    50
    $239.51
    75
    $163.04
    100 +
    $159.78
    AML51-C30W Honeywell
    Switch Access Push Button Switch Square Button
    查看产品
    有存货: 75
    可立即发货 

    5
    $9.10
    25
    $8.65
    50
    $8.45
    100
    $8.33
    300
    $8.10
    AML51-G10WG Honeywell
    Switch Access Push Button Switch Rectangular Button
    查看产品
    有存货: 73
    可立即发货 

    1
    $28.68
    5
    $27.03
    10
    $26.96
    25
    $26.24
    50
    $25.53
    AML56-H10WW Honeywell
    Switch Access Rocker Switch Operator
    查看产品
    有存货: 65
    可立即发货 

    5
    $26.42
    10
    $26.35
    25
    $26.29
    50
    $16.18
    75
    $12.81
    BZ-R88-A2 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, Pin Plu ...
    查看产品
    有存货: 3
    可立即发货 

    1
    $15.312
    5
    $13.920
    24
    $13.660
    47
    $13.400
    93
    $13.150
    BZ-RD242 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, 7,11 mm ...
    查看产品
    有存货: 75
    可立即发货 

    4
    $22.00
    19
    $20.95
    74
    $20.00
    184
    $19.14
    551 +
    $18.33
    BZE6-2RN62 Honeywell
    Switch Limit N.O./N.C. SPDT Adjustable Rod Lever Screw Mount 0.5A 250VDC 1.95N Linear Conduit
    查看产品
    有存货: 52
    可立即发货 

    1
    $167.24
    5
    $157.68
    10
    $154.22
    20
    $153.27
    50
    $151.52
    D381N10K Honeywell
    Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.18mm (38.5 X 15.88 X 22.23mm) Solder Lug Panel Mo ...
    查看产品
    有存货: 75
    可立即发货 

    1
    $62.7885
    5
    $55.3390
    10
    $51.0156
    25
    $48.0147
    50
    $46.6429