help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7063 PRODUCT RESULTS FOR ""

Filter Results

7063 PRODUCTS

    122SM44-T2 Honeywell
    MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated C ...
    查看产品
    有存货: 4
    可立即发货 
    已订购: 200
    Ships 6/5/26

    1
    $66.30
    5
    $46.34
    10
    $43.33
    25
    $41.51
    50
    $39.54
    17AC18-T Honeywell
    MICRO SWITCH™ Door Switches: AC Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 3 Position (Push-Momentary, ...
    查看产品
    有存货: 65
    可立即发货 

    1
    $50.54
    5
    $47.63
    10
    $46.91
    25
    $45.91
    50
    $44.99
    2455R-00020733 Honeywell
    Commercial Thermostat |Honeywell 2455R-00020733
    查看产品
    有存货: 72
    可立即发货 

    1
    $36.10
    5
    $28.59
    10
    $24.98
    25
    $23.36
    50
    $22.62
    2455RC80821002 Honeywell
    2455RC 80821002 Thermal-commercial Thermal
    查看产品
    有存货: 72
    可立即发货 

    5
    $29.11
    10
    $29.04
    25
    $28.96
    50
    $17.82
    75
    $14.11
    26PCCFB2G Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 15 psi Pressure Range, Fluorosili ...
    查看产品
    有存货: 25
    可立即发货 

    1
    $135.02
    5
    $123.52
    7
    $121.79
    13
    $119.47
    19
    $118.87
    26PCFFM6G Honeywell
    Honeywell Miniature Low Pressure Sensors: 26PC Series, Compensated/Unamplified, 100 psi Pressure Range, Fluorosil ...
    查看产品
    有存货: 99
    可立即发货 
    已订购: 150
    Ships 6/17/26

    1
    $113.66
    5
    $107.25
    7
    $106.71
    13
    $106.18
    19
    $105.65
    2C203 Honeywell
    Barrier Mount Housing - Operator and Indicator - 4 Lamp.
    查看产品
    有存货: 97
    可立即发货 

    1
    $315.00
    3
    $312.69
    5
    $311.12
    8
    $309.57
    10 +
    $308.02
    31NT391-7-C08 Honeywell
    MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Single Pole Double Throw (SPDT), 3 Position (Mom. On - ...
    查看产品
    有存货: 104
    可立即发货 

    1
    $39.01
    5
    $36.07
    10
    $34.47
    25
    $32.82
    50
    $32.05
    364W200K Honeywell
    Res Cermet Trimmer 200K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.03mm (9.53 X 4.83 X 11.05mm) Pin Thru-Hole
    查看产品
    有存货: 74
    可立即发货 

    45 +
    $10.54
    81333-26 Honeywell
    Board Mount Pressure Sensor.
    查看产品
    有存货: 72
    可立即发货 

    1
    $410.44
    4
    $391.78
    10
    $374.76
    29 +
    $359.14